40.2 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor MCR01MZPD40R2
CHIP 40.2 OHM 1/16W .5% 0402 SMD - MCR01MZPD40R2 - Resistors
| Digi-Key Part Number | MCR01MZPD40R2-ND |
50000 |
.00860 |
Extended Price
430.00 |
| Manufacturer Part Number | MCR01MZPD40R2 | |||
| Description | CHIP 40.2 OHM 1/16W .5% 0402 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR01MZPD40R2 |
| Vendor | Rohm Semiconductor |
| Category | Resistors |
| Resistance In Ohms | 40.2 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Other Names |
MCR01MZPD40R2 MCR01MZPD40R2 |
MCR01MZPD40R2 Specification Sheet
CHIP 40.2 OHM 1/16W .5% 0402 SMD - MCR01MZPD40R2 (MCR01MZPD40R2-ND) - Resistors
Related parts 40.2 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor MCR01MZPD40R240.2 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor MCR01MZPD40R2
Order 'chip 40.2 ohm 1/16w .5% 0402 smd - MCR01MZPD40R2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number MCR01MZPD40R2-ND.
100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR01MZPJ101
Order 'res 100 ohm 1/16w 5% 0402 smd - MCR01MZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100JCT-ND.
100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR01MZPJ101
Order 'res 100 ohm 1/16w 5% 0402 smd - MCR01MZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100JDKR-ND.
100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor MCR01MZPJ101
Order 'res 100 ohm 1/16w 5% 0402 smd - MCR01MZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM100JTR-ND.
100K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR01MZPJ104
Order 'res 100k ohm 1/16w 5% 0402 smd - MCR01MZPJ104' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100KJCT-ND.
100K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR01MZPJ104
Order 'res 100k ohm 1/16w 5% 0402 smd - MCR01MZPJ104' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100KJDKR-ND.
100K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor MCR01MZPJ104
Order 'res 100k ohm 1/16w 5% 0402 smd - MCR01MZPJ104' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM100KJTR-ND.
1.00 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR01MZPJ1R0
Order 'res 1.0 ohm 1/16w 5% 0402 smd - MCR01MZPJ1R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0JCT-ND.
10.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR01MZPJ100
Order 'res 10 ohm 1/16w 5% 0402 smd - MCR01MZPJ100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10JCT-ND.
1.00 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR01MZPJ1R0
Order 'res 1.0 ohm 1/16w 5% 0402 smd - MCR01MZPJ1R0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0JDKR-ND.
10.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR01MZPJ100
Order 'res 10 ohm 1/16w 5% 0402 smd - MCR01MZPJ100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10JDKR-ND.
10.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor MCR01MZPJ100
Order 'res 10 ohm 1/16w 5% 0402 smd - MCR01MZPJ100' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM10JTR-ND.
1.00 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor MCR01MZPJ1R0
Order 'res 1.0 ohm 1/16w 5% 0402 smd - MCR01MZPJ1R0' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.0JTR-ND.
1.00K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR01MZPJ102
Order 'res 1.0k ohm 1/16w 5% 0402 smd - MCR01MZPJ102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0KJCT-ND.
10.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR01MZPJ103
Order 'res 10k ohm 1/16w 5% 0402 smd - MCR01MZPJ103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10KJCT-ND.
Options for 40.2 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Rohm Semiconductor MCR01MZPD40R2
Send this link via E-Mail
Help With This Screen
