RES ANTI-SULFUR 2.2K OHM 5% 2512 - ERJ-S1TJ222U - Resistors
| Digi-Key Part Number | ERJ-S1TJ222U-ND |
4000 |
.10400 |
Extended Price
416.00 |
| Manufacturer Part Number | ERJ-S1TJ222U | |||
| Description | RES ANTI-SULFUR 2.2K OHM 5% 2512 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S1TJ222U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 2.20K |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S1TJ222U ERJS1TJ222U |
ERJ-S1TJ222U Specification Sheet
RES ANTI-SULFUR 2.2K OHM 5% 2512 - ERJ-S1TJ222U (ERJ-S1TJ222U-ND) - Resistors
Related parts Resistors:RES ANTI-SULFUR 2K OHM 5% 2512 - ERJ-S1TJ202U
Order 'res anti-sulfur 2k ohm 5% 2512 - ERJ-S1TJ202U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ202U-ND.
RES ANTI-SULFUR 2.2K OHM 5% 2512 - ERJ-S1TJ222U
Order 'res anti-sulfur 2.2k ohm 5% 2512 - ERJ-S1TJ222U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ222U-ND.
RES ANTI-SULFUR 2K OHM 5% 0402 - ERJ-S02J202X
Order 'res anti-sulfur 2k ohm 5% 0402 - ERJ-S02J202X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J202X-ND.
RES ANTI-SULFUR 2K OHM 5% 0603 - ERJ-S03J202V
Order 'res anti-sulfur 2k ohm 5% 0603 - ERJ-S03J202V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J202V-ND.
RES ANTI-SULFUR 2K OHM 5% 0805 - ERJ-S06J202V
Order 'res anti-sulfur 2k ohm 5% 0805 - ERJ-S06J202V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J202V-ND.
RES ANTI-SULFUR 2K OHM 5% 1206 - ERJ-S08J202V
Order 'res anti-sulfur 2k ohm 5% 1206 - ERJ-S08J202V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J202V-ND.
RES ANTI-SULFUR 2K OHM 5% 1812 - ERJ-S12J202U
Order 'res anti-sulfur 2k ohm 5% 1812 - ERJ-S12J202U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J202U-ND.
RES ANTI-SULFUR 2K OHM 5% 1210 - ERJ-S14J202U
Order 'res anti-sulfur 2k ohm 5% 1210 - ERJ-S14J202U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J202U-ND.
RES ANTI-SULFUR 2K OHM 5% 2010 - ERJ-S1DJ202U
Order 'res anti-sulfur 2k ohm 5% 2010 - ERJ-S1DJ202U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ202U-ND.
RES ANTI-SULFUR 2K OHM 1% 2512 - ERJ-S1TF2001U
Order 'res anti-sulfur 2k ohm 1% 2512 - ERJ-S1TF2001U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF2001U-ND.
RES ANTI-SULFUR 10 OHM 5% 2512 - ERJ-S1TJ100U
Order 'res anti-sulfur 10 ohm 5% 2512 - ERJ-S1TJ100U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ100U-ND.
RES ANTI-SULFUR 100 OHM 5% 2512 - ERJ-S1TJ101U
Order 'res anti-sulfur 100 ohm 5% 2512 - ERJ-S1TJ101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ101U-ND.
RES ANTI-SULFUR 1K OHM 5% 2512 - ERJ-S1TJ102U
Order 'res anti-sulfur 1k ohm 5% 2512 - ERJ-S1TJ102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ102U-ND.
RES ANTI-SULFUR 10K OHM 5% 2512 - ERJ-S1TJ103U
Order 'res anti-sulfur 10k ohm 5% 2512 - ERJ-S1TJ103U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ103U-ND.
RES ANTI-SULFUR 100K OHM 5% 2512 - ERJ-S1TJ104U
Order 'res anti-sulfur 100k ohm 5% 2512 - ERJ-S1TJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ104U-ND.
Send this link via E-Mail
Help With This Screen