6.81K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TF6811U
RES ANTI-SULFUR 6.81KOHM 1% 2512 - ERJ-S1TF6811U - Resistors
| Digi-Key Part Number | ERJ-S1TF6811U-ND |
4000 |
.15600 |
Extended Price
624.00 |
| Manufacturer Part Number | ERJ-S1TF6811U | |||
| Description | RES ANTI-SULFUR 6.81KOHM 1% 2512 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S1TF6811U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 6.81K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S1TF6811U ERJS1TF6811U |
ERJ-S1TF6811U Specification Sheet
RES ANTI-SULFUR 6.81KOHM 1% 2512 - ERJ-S1TF6811U (ERJ-S1TF6811U-ND) - Resistors
Related parts 6.81K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TF6811U6.81K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TF6811U
Order 'res anti-sulfur 6.81kohm 1% 2512 - ERJ-S1TF6811U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF6811U-ND.
68.1K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TF6812U
Order 'res anti-sulfur 68.1kohm 1% 2512 - ERJ-S1TF6812U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF6812U-ND.
6.81K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F6811X
Order 'res anti-sulfur 6.81kohm 1% 0402 - ERJ-S02F6811X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F6811X-ND.
68.1K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F6812X
Order 'res anti-sulfur 68.1kohm 1% 0402 - ERJ-S02F6812X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F6812X-ND.
6.81K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03F6811V
Order 'res anti-sulfur 6.81kohm 1% 0603 - ERJ-S03F6811V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F6811V-ND.
68.1K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03F6812V
Order 'res anti-sulfur 68.1kohm 1% 0603 - ERJ-S03F6812V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F6812V-ND.
6.81K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F6811V
Order 'res anti-sulfur 6.81kohm 1% 0805 - ERJ-S06F6811V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F6811V-ND.
68.1K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F6812V
Order 'res anti-sulfur 68.1kohm 1% 0805 - ERJ-S06F6812V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F6812V-ND.
6.81K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F6811V
Order 'res anti-sulfur 6.81kohm 1% 1206 - ERJ-S08F6811V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F6811V-ND.
68.1K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F6812V
Order 'res anti-sulfur 68.1kohm 1% 1206 - ERJ-S08F6812V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F6812V-ND.
6.81K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F6811U
Order 'res anti-sulfur 6.81kohm 1% 1812 - ERJ-S12F6811U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F6811U-ND.
68.1K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F6812U
Order 'res anti-sulfur 68.1kohm 1% 1812 - ERJ-S12F6812U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F6812U-ND.
6.81K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14F6811U
Order 'res anti-sulfur 6.81kohm 1% 1210 - ERJ-S14F6811U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F6811U-ND.
68.1K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14F6812U
Order 'res anti-sulfur 68.1kohm 1% 1210 - ERJ-S14F6812U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F6812U-ND.
6.81K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF6811U
Order 'res anti-sulfur 6.81kohm 1% 2010 - ERJ-S1DF6811U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF6811U-ND.
Options for 6.81K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TF6811U
Send this link via E-Mail
Help With This Screen
