CAP FILM MMKP .1UF 250VDC 5% - 2222 383 02104 - Capacitors
| Digi-Key Part Number | 2222 383 02104-ND |
2200 |
.28920 |
Extended Price
636.24 |
| Manufacturer Part Number | 2222 383 02104 | |||
| Description | CAP FILM MMKP .1UF 250VDC 5% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2222 383 02104 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 250V |
| Tolerance | ±5% |
| Dielectric Material | Metallized Polypropylene Film |
| Series | MMKP 383 |
| Package / Case | Radial |
| Packaging | Tape & Reel (TR) |
| Maximum Temperature | -55°C ~ 105°C |
| Lead Spacing | 0.5" (12.70mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | AC and Pulse |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2222 383 02104 2222 383 02104 |
2222 383 02104 Specification Sheet
CAP FILM MMKP .1UF 250VDC 5% - 2222 383 02104 (2222 383 02104-ND) - Capacitors
Related parts Capacitors :CAP FILM MMKP .1UF 250VDC 5% - 2222 383 02104
Order 'cap film mmkp .1uf 250vdc 5% - 2222 383 02104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 383 02104-ND.
CAP FILM MMKP .1UF 250VDC 5% - 2222 383 00104
Order 'cap film mmkp .1uf 250vdc 5% - 2222 383 00104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1812-ND.
CAP FILM MMKP 1UF 250VDC 5% - 2222 383 00105
Order 'cap film mmkp 1uf 250vdc 5% - 2222 383 00105' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1813-ND.
CAP FILM MMKP .11UF 250VDC 5% - 2222 383 02114
Order 'cap film mmkp .11uf 250vdc 5% - 2222 383 02114' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 383 02114-ND.
CAP FILM MMKP .12UF 250VDC 5% - 2222 383 02124
Order 'cap film mmkp .12uf 250vdc 5% - 2222 383 02124' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 383 02124-ND.
CAP FILM MMKP .13UF 250VDC 5% - 2222 383 02134
Order 'cap film mmkp .13uf 250vdc 5% - 2222 383 02134' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 383 02134-ND.
CAP FILM MMKP .15UF 250VDC 5% - 2222 383 02154
Order 'cap film mmkp .15uf 250vdc 5% - 2222 383 02154' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 383 02154-ND.
CAP FILM MMKP .16UF 250VDC 5% - 2222 383 02164
Order 'cap film mmkp .16uf 250vdc 5% - 2222 383 02164' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 383 02164-ND.
CAP FILM MMKP .18UF 250VDC 5% - 2222 383 02184
Order 'cap film mmkp .18uf 250vdc 5% - 2222 383 02184' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 383 02184-ND.
CAP FILM MMKP .2UF 250VDC 5% - 2222 383 02204
Order 'cap film mmkp .2uf 250vdc 5% - 2222 383 02204' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 383 02204-ND.
CAP FILM MMKP .22UF 250VDC 5% - 2222 383 02224
Order 'cap film mmkp .22uf 250vdc 5% - 2222 383 02224' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 383 02224-ND.
CAP FILM MMKP .24UF 250VDC 5% - 2222 383 02244
Order 'cap film mmkp .24uf 250vdc 5% - 2222 383 02244' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 383 02244-ND.
CAP FILM MMKP .27UF 250VDC 5% - 2222 383 02274
Order 'cap film mmkp .27uf 250vdc 5% - 2222 383 02274' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 383 02274-ND.
CAP FILM MMKP .3UF 250VDC 5% - 2222 383 02304
Order 'cap film mmkp .3uf 250vdc 5% - 2222 383 02304' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 383 02304-ND.
CAP FILM MMKP .33UF 250VDC 5% - 2222 383 02334
Order 'cap film mmkp .33uf 250vdc 5% - 2222 383 02334' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 383 02334-ND.
Send this link via E-Mail
Help With This Screen