Keywords:





Microphone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-64MNT330A

MICROPHONE OMNI 7.7X4MM ASSY - WM-64MNT330A - Audio Products

Digi-Key Part Number P11966-ND
Price Break
1
10
100
500
1000
5000
Unit Price
3.90000
3.46100
2.79780
1.97166
1.85900
1.73506
Extended Price
3.90
34.61
279.78
985.83
1859.00
8675.30
Manufacturer Part NumberWM-64MNT330A
DescriptionMICROPHONE OMNI 7.7X4MM ASSY
Quantity Available 316
All prices are in USD

Purchase Microphone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-64MNT330A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Microphone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-64MNT330A
Technical/Catalog InformationWM-64MNT330A
VendorPanasonic - ECG
CategoryAudio Products
Sensitivity-45dB ±4dB
Voltage - Rated 2V
Current 0.5mA
TypeElectret Condenser
Size / DimensionCircular - 7.7mm Dia x 4mm H
Frequency20Hz ~ 16kHz
S/N Ratio58dB
Filter Type-
Impedance-
TerminationSolderless (Bullseye)
DirectionOmnidirectional
Port Location*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names WM 64MNT330A
WM64MNT330A
P11966 ND
P11966ND
P11966


Image of MICROPHONE OMNI 7.7X4MM ASSY - WM-64MNT330A

MICROPHONE OMNI 7.7X4MM ASSY - WM-64MNT330A (P11966-ND) - Audio Products

Related parts Microphone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-64MNT330A
Microphone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-64MNT330A
 Order 'microphone omni 7.7x4mm assy - WM-64MNT330A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11966-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-63GNT330
 Order 'microphone omni 7.7x3.3mm assy - WM-63GNT330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11959-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-63GNT335
 Order 'microphone omni 7.5x2.4mm assy - WM-63GNT335' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11960-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-63GCT
 Order 'microphone omni 6x1.3mm w/cap - WM-63GCT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11957-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-63GNT
 Order 'microphone omni 6x1.3mm w/cap - WM-63GNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11958-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-63PRT
 Order 'microphone omni 6x1.3mm - WM-63PRT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11961-ND.
Microphone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-E15BT
 Order 'microphone omni 6x1.5mm - WM-E15BT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11962-ND.
Microphone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-64AT
 Order 'microphone omni 6x2.2mm - WM-64AT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11963-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-64MCT
 Order 'microphone omni 6x2.2mm w/cap - WM-64MCT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11964-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-64MNT
 Order 'microphone omni 6x2.2mm w/cap - WM-64MNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11965-ND.
Microphone Panasonic - ECG Electret Condenser 2V -46dB ±3dB WM-64PCX
 Order 'microphone omni 6x2.2mm w/cap - WM-64PCX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11967-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-64PKT
 Order 'microphone omni 6x2.2mm w/cap - WM-64PKT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11968-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-64PNT
 Order 'microphone omni 6x2.2mm w/cap - WM-64PNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11969-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-62HNT
 Order 'microphone omni 6x2.7mm w/cap - WM-62HNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11970-ND.
Microphone Panasonic - ECG Electret Condenser 2V -44dB ±3dB WM-62CT
 Order 'microphone omni 6x2.7mm - WM-62CT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11971-ND.

Options for Microphone Panasonic - ECG Electret Condenser 2V -45dB ±4dB WM-64MNT330A
Send this link via E-Mail
Help With This Screen

MICROPHONE OMNI 7.7X4MM ASSY - WM-64MNT330A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MICROPHONE OMNI 7.7X3.3MM ASSY - WM-63GNT330 Next: MICROPHONE OMNI 9.7X4.5MM - WM-52BH
MICROPHONE OMNI 7.7X4MM ASSY - WM-64MNT330A