RES ANTI-SULFUR 12.4KOHM 1% 2512 - ERJ-S1TF1242U - Resistors
12.4K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TF1242U
| Digi-Key Part Number | ERJ-S1TF1242U-ND |
4000 |
.15600 |
Extended Price
624.00 |
| Manufacturer Part Number | ERJ-S1TF1242U | |||
| Description | RES ANTI-SULFUR 12.4KOHM 1% 2512 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S1TF1242U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 12.4K |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S1TF1242U ERJS1TF1242U |
ERJ-S1TF1242U Specification Sheet
RES ANTI-SULFUR 12.4KOHM 1% 2512 - ERJ-S1TF1242U (ERJ-S1TF1242U-ND) - Resistors
Related parts 12.4K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TF1242URES ANTI-SULFUR 12.4KOHM 1% 2512 - ERJ-S1TF1242U
Order 'res anti-sulfur 12.4kohm 1% 2512 - ERJ-S1TF1242U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF1242U-ND.
RES ANTI-SULFUR 1.24KOHM 1% 2512 - ERJ-S1TF1241U
Order 'res anti-sulfur 1.24kohm 1% 2512 - ERJ-S1TF1241U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF1241U-ND.
RES ANTI-SULFUR 1.24KOHM 1% 0402 - ERJ-S02F1241X
Order 'res anti-sulfur 1.24kohm 1% 0402 - ERJ-S02F1241X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1241X-ND.
RES ANTI-SULFUR 12.4KOHM 1% 0402 - ERJ-S02F1242X
Order 'res anti-sulfur 12.4kohm 1% 0402 - ERJ-S02F1242X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1242X-ND.
RES ANTI-SULFUR 1.24KOHM 1% 0603 - ERJ-S03F1241V
Order 'res anti-sulfur 1.24kohm 1% 0603 - ERJ-S03F1241V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1241V-ND.
RES ANTI-SULFUR 12.4KOHM 1% 0603 - ERJ-S03F1242V
Order 'res anti-sulfur 12.4kohm 1% 0603 - ERJ-S03F1242V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1242V-ND.
RES ANTI-SULFUR 1.24KOHM 1% 0805 - ERJ-S06F1241V
Order 'res anti-sulfur 1.24kohm 1% 0805 - ERJ-S06F1241V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1241V-ND.
RES ANTI-SULFUR 12.4KOHM 1% 0805 - ERJ-S06F1242V
Order 'res anti-sulfur 12.4kohm 1% 0805 - ERJ-S06F1242V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1242V-ND.
RES ANTI-SULFUR 1.24KOHM 1% 1206 - ERJ-S08F1241V
Order 'res anti-sulfur 1.24kohm 1% 1206 - ERJ-S08F1241V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1241V-ND.
RES ANTI-SULFUR 12.4KOHM 1% 1206 - ERJ-S08F1242V
Order 'res anti-sulfur 12.4kohm 1% 1206 - ERJ-S08F1242V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1242V-ND.
RES ANTI-SULFUR 1.24KOHM 1% 1812 - ERJ-S12F1241U
Order 'res anti-sulfur 1.24kohm 1% 1812 - ERJ-S12F1241U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1241U-ND.
RES ANTI-SULFUR 12.4KOHM 1% 1812 - ERJ-S12F1242U
Order 'res anti-sulfur 12.4kohm 1% 1812 - ERJ-S12F1242U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1242U-ND.
RES ANTI-SULFUR 1.24KOHM 1% 1210 - ERJ-S14F1241U
Order 'res anti-sulfur 1.24kohm 1% 1210 - ERJ-S14F1241U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1241U-ND.
RES ANTI-SULFUR 12.4KOHM 1% 1210 - ERJ-S14F1242U
Order 'res anti-sulfur 12.4kohm 1% 1210 - ERJ-S14F1242U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1242U-ND.
RES ANTI-SULFUR 1.24KOHM 1% 2010 - ERJ-S1DF1241U
Order 'res anti-sulfur 1.24kohm 1% 2010 - ERJ-S1DF1241U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1241U-ND.
Options for 12.4K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TF1242U
Send this link via E-Mail
Help With This Screen
