121 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TF1210U
RES ANTI-SULFUR 121 OHM 1% 2512 - ERJ-S1TF1210U - Resistors
| Digi-Key Part Number | ERJ-S1TF1210U-ND |
4000 |
.15600 |
Extended Price
624.00 |
| Manufacturer Part Number | ERJ-S1TF1210U | |||
| Description | RES ANTI-SULFUR 121 OHM 1% 2512 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S1TF1210U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 121 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S1TF1210U ERJS1TF1210U |
ERJ-S1TF1210U Specification Sheet
RES ANTI-SULFUR 121 OHM 1% 2512 - ERJ-S1TF1210U (ERJ-S1TF1210U-ND) - Resistors
Related parts 121 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TF1210U121 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TF1210U
Order 'res anti-sulfur 121 ohm 1% 2512 - ERJ-S1TF1210U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF1210U-ND.
12.1 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TF12R1U
Order 'res anti-sulfur 12.1 ohm 1% 2512 - ERJ-S1TF12R1U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF12R1U-ND.
121 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F1210X
Order 'res anti-sulfur 121 ohm 1% 0402 - ERJ-S02F1210X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1210X-ND.
12.1 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F12R1X
Order 'res anti-sulfur 12.1 ohm 1% 0402 - ERJ-S02F12R1X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F12R1X-ND.
121 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03F1210V
Order 'res anti-sulfur 121 ohm 1% 0603 - ERJ-S03F1210V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1210V-ND.
12.1 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03F12R1V
Order 'res anti-sulfur 12.1 ohm 1% 0603 - ERJ-S03F12R1V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F12R1V-ND.
121 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F1210V
Order 'res anti-sulfur 121 ohm 1% 0805 - ERJ-S06F1210V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1210V-ND.
12.1 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F12R1V
Order 'res anti-sulfur 12.1 ohm 1% 0805 - ERJ-S06F12R1V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F12R1V-ND.
121 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F1210V
Order 'res anti-sulfur 121 ohm 1% 1206 - ERJ-S08F1210V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1210V-ND.
12.1 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F12R1V
Order 'res anti-sulfur 12.1 ohm 1% 1206 - ERJ-S08F12R1V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F12R1V-ND.
121 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F1210U
Order 'res anti-sulfur 121 ohm 1% 1812 - ERJ-S12F1210U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1210U-ND.
12.1 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F12R1U
Order 'res anti-sulfur 12.1 ohm 1% 1812 - ERJ-S12F12R1U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F12R1U-ND.
121 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14F1210U
Order 'res anti-sulfur 121 ohm 1% 1210 - ERJ-S14F1210U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1210U-ND.
12.1 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14F12R1U
Order 'res anti-sulfur 12.1 ohm 1% 1210 - ERJ-S14F12R1U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F12R1U-ND.
121 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF1210U
Order 'res anti-sulfur 121 ohm 1% 2010 - ERJ-S1DF1210U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1210U-ND.
Options for 121 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TF1210U
Send this link via E-Mail
Help With This Screen
