CAP FILM MKP .01UF 275VAC X2 20% - 2222 338 26103
| Digi-Key Part Number | 2222 338 26103-ND |
2500 |
.22485 |
Extended Price
562.12 |
| Manufacturer Part Number | 2222 338 26103 | |||
| Description | CAP FILM MKP .01UF 275VAC X2 20% | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2222 338 26103 |
| Vendor | Vishay/BC Components |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 275V |
| Tolerance | ±20% |
| Series | MKP X2 |
| Package / Case | Radial |
| Packaging | Bulk |
| Features | Interference Suppressor |
| Maximum Temperature | -55°C ~ 110°C |
| Lead Spacing | 0.295" (7.50mm) |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2222 338 26103 2222 338 26103 |
2222 338 26103 Specification Sheet
CAP FILM MKP .01UF 275VAC X2 20% - 2222 338 26103 (2222 338 26103-ND)
Related parts:CAP FILM MKP .01UF 275VAC X2 20% - 2222 338 26103
Order 'cap film mkp .01uf 275vac x2 20% - 2222 338 26103' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 338 26103-ND.
CAP FILM MKP .01UF 275VAC X2 20% - 2222 338 20103
Order 'cap film mkp .01uf 275vac x2 20% - 2222 338 20103' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1600-ND.
CAP FILM MKP .1UF 275VAC X2 20% - 2222 338 26104
Order 'cap film mkp .1uf 275vac x2 20% - 2222 338 26104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 338 26104-ND.
CAP FILM MKP .15UF 275VAC X2 20% - 2222 338 26154
Order 'cap film mkp .15uf 275vac x2 20% - 2222 338 26154' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 338 26154-ND.
CAP FILM MKP .22UF 275VAC X2 20% - 2222 338 26224
Order 'cap film mkp .22uf 275vac x2 20% - 2222 338 26224' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 338 26224-ND.
CAP FILM MKP .33UF 275VAC X2 20% - 2222 338 26334
Order 'cap film mkp .33uf 275vac x2 20% - 2222 338 26334' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 338 26334-ND.
CAP FILM MKP .1UF 275VAC X2 20% - 2222 338 20104
Order 'cap film mkp .1uf 275vac x2 20% - 2222 338 20104' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1601-ND.
CAP FILM MKP 1UF 275VAC X2 20% - 2222 338 20105
Order 'cap film mkp 1uf 275vac x2 20% - 2222 338 20105' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1602-ND.
CAP FILM MKP .15UF 275VAC X2 20% - 2222 338 20154
Order 'cap film mkp .15uf 275vac x2 20% - 2222 338 20154' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1605-ND.
CAP FILM MKP 1.5UF 275VAC X2 20% - 2222 338 20155
Order 'cap film mkp 1.5uf 275vac x2 20% - 2222 338 20155' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1606-ND.
CAP FILM MKP .22UF 275VAC X2 20% - 2222 338 20224
Order 'cap film mkp .22uf 275vac x2 20% - 2222 338 20224' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1609-ND.
CAP FILM MKP 2.2UF 275VAC X2 20% - 2222 338 20225
Order 'cap film mkp 2.2uf 275vac x2 20% - 2222 338 20225' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1610-ND.
CAP FILM MKP .33UF 275VAC X2 20% - 2222 338 20334
Order 'cap film mkp .33uf 275vac x2 20% - 2222 338 20334' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1613-ND.
CAP FILM MKP 3.3UF 275VAC X2 20% - 2222 338 20335
Order 'cap film mkp 3.3uf 275vac x2 20% - 2222 338 20335' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1614-ND.
CAP FILM MKP .47UF 275VAC X2 20% - 2222 338 20474
Order 'cap film mkp .47uf 275vac x2 20% - 2222 338 20474' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1617-ND.
Send this link via E-Mail
Help With This Screen