RES ANTI-SULFUR 69.8KOHM 1% 2010 - ERJ-S1DF6982U - Resistors
69.8K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF6982U
| Digi-Key Part Number | ERJ-S1DF6982U-ND |
5000 |
.15600 |
Extended Price
780.00 |
| Manufacturer Part Number | ERJ-S1DF6982U | |||
| Description | RES ANTI-SULFUR 69.8KOHM 1% 2010 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S1DF6982U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 69.8K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S1DF6982U ERJS1DF6982U |
ERJ-S1DF6982U Specification Sheet
RES ANTI-SULFUR 69.8KOHM 1% 2010 - ERJ-S1DF6982U (ERJ-S1DF6982U-ND) - Resistors
Related parts 69.8K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF6982URES ANTI-SULFUR 69.8KOHM 1% 2010 - ERJ-S1DF6982U
Order 'res anti-sulfur 69.8kohm 1% 2010 - ERJ-S1DF6982U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF6982U-ND.
RES ANTI-SULFUR 6.98KOHM 1% 2010 - ERJ-S1DF6981U
Order 'res anti-sulfur 6.98kohm 1% 2010 - ERJ-S1DF6981U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF6981U-ND.
RES ANTI-SULFUR 1.02KOHM 1% 2010 - ERJ-S1DF1021U
Order 'res anti-sulfur 1.02kohm 1% 2010 - ERJ-S1DF1021U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1021U-ND.
RES ANTI-SULFUR 10.2KOHM 1% 2010 - ERJ-S1DF1022U
Order 'res anti-sulfur 10.2kohm 1% 2010 - ERJ-S1DF1022U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1022U-ND.
RES ANTI-SULFUR 1.05KOHM 1% 2010 - ERJ-S1DF1051U
Order 'res anti-sulfur 1.05kohm 1% 2010 - ERJ-S1DF1051U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1051U-ND.
RES ANTI-SULFUR 10.5KOHM 1% 2010 - ERJ-S1DF1052U
Order 'res anti-sulfur 10.5kohm 1% 2010 - ERJ-S1DF1052U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1052U-ND.
RES ANTI-SULFUR 1.07KOHM 1% 2010 - ERJ-S1DF1071U
Order 'res anti-sulfur 1.07kohm 1% 2010 - ERJ-S1DF1071U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1071U-ND.
RES ANTI-SULFUR 10.7KOHM 1% 2010 - ERJ-S1DF1072U
Order 'res anti-sulfur 10.7kohm 1% 2010 - ERJ-S1DF1072U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1072U-ND.
RES ANTI-SULFUR 1.13KOHM 1% 2010 - ERJ-S1DF1131U
Order 'res anti-sulfur 1.13kohm 1% 2010 - ERJ-S1DF1131U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1131U-ND.
RES ANTI-SULFUR 11.3KOHM 1% 2010 - ERJ-S1DF1132U
Order 'res anti-sulfur 11.3kohm 1% 2010 - ERJ-S1DF1132U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1132U-ND.
RES ANTI-SULFUR 1.15KOHM 1% 2010 - ERJ-S1DF1151U
Order 'res anti-sulfur 1.15kohm 1% 2010 - ERJ-S1DF1151U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1151U-ND.
RES ANTI-SULFUR 11.5KOHM 1% 2010 - ERJ-S1DF1152U
Order 'res anti-sulfur 11.5kohm 1% 2010 - ERJ-S1DF1152U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1152U-ND.
RES ANTI-SULFUR 1.18KOHM 1% 2010 - ERJ-S1DF1181U
Order 'res anti-sulfur 1.18kohm 1% 2010 - ERJ-S1DF1181U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1181U-ND.
RES ANTI-SULFUR 11.8KOHM 1% 2010 - ERJ-S1DF1182U
Order 'res anti-sulfur 11.8kohm 1% 2010 - ERJ-S1DF1182U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1182U-ND.
RES ANTI-SULFUR 1.21KOHM 1% 2010 - ERJ-S1DF1211U
Order 'res anti-sulfur 1.21kohm 1% 2010 - ERJ-S1DF1211U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1211U-ND.
Options for 69.8K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF6982U
Send this link via E-Mail
Help With This Screen
