CAP OXI LOESR 220UF 6.3V 20% SMD - NOSE227M006R0080 - Capacitors
| Digi-Key Part Number | 478-3250-1-ND |
1 10 100 |
8.80000 7.65600 6.68800 |
Extended Price
8.80 76.56 668.80 |
| Manufacturer Part Number | NOSE227M006R0080 | |||
| Description | CAP OXI LOESR 220UF 6.3V 20% SMD | |||
| Quantity Available | 270 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NOSE227M006R0080 |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 220µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Series | NOS |
| Package / Case | 7343-43 (EIA) |
| Packaging | Cut Tape (CT) |
| Features | OxiCap |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 80.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NOSE227M006R0080 NOSE227M006R0080 478 3250 1 ND 47832501ND 478-3250-1 |
NOSE227M006R0080 Specification Sheet
CAP OXI LOESR 220UF 6.3V 20% SMD - NOSE227M006R0080 (478-3250-1-ND) - Capacitors
Related parts Capacitors :CAP OXI LOESR 220UF 6.3V 20% SMD - NOSE227M006R0080
Order 'cap oxi loesr 220uf 6.3v 20% smd - NOSE227M006R0080' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3250-1-ND.
CAP OXI LOESR 220UF 6.3V 20% SMD - NOSE227M006R0080
Order 'cap oxi loesr 220uf 6.3v 20% smd - NOSE227M006R0080' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3250-2-ND.
CAP OXI LOESR 220UF 6.3V 20% SMD - NOSE227M006R0080
Order 'cap oxi loesr 220uf 6.3v 20% smd - NOSE227M006R0080' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3250-6-ND.
CAP OXI LOESR 220UF 2.5V 20% SMD - NOSC227M002R0080
Order 'cap oxi loesr 220uf 2.5v 20% smd - NOSC227M002R0080' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3226-1-ND.
CAP OXI LOESR 220UF 2.5V 20% SMD - NOSC227M002R0080
Order 'cap oxi loesr 220uf 2.5v 20% smd - NOSC227M002R0080' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3226-2-ND.
CAP OXI LOESR 220UF 2.5V 20% SMD - NOSY227M002R0100
Order 'cap oxi loesr 220uf 2.5v 20% smd - NOSY227M002R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3227-1-ND.
CAP OXI LOESR 220UF 2.5V 20% SMD - NOSY227M002R0100
Order 'cap oxi loesr 220uf 2.5v 20% smd - NOSY227M002R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3227-2-ND.
CAP OXI LOESR 220UF 4.0V 20% SMD - NOSD227M004R0060
Order 'cap oxi loesr 220uf 4.0v 20% smd - NOSD227M004R0060' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3239-1-ND.
CAP OXI LOESR 220UF 4.0V 20% SMD - NOSD227M004R0060
Order 'cap oxi loesr 220uf 4.0v 20% smd - NOSD227M004R0060' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3239-2-ND.
CAP OXI LOESR 220UF 4.0V 20% SMD - NOSD227M004R0100
Order 'cap oxi loesr 220uf 4.0v 20% smd - NOSD227M004R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3240-1-ND.
CAP OXI LOESR 220UF 4.0V 20% SMD - NOSD227M004R0100
Order 'cap oxi loesr 220uf 4.0v 20% smd - NOSD227M004R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3240-2-ND.
CAP OXI LOESR 220UF 6.3V 20% SMD - NOSD227M006R0100
Order 'cap oxi loesr 220uf 6.3v 20% smd - NOSD227M006R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3249-1-ND.
CAP OXI LOESR 220UF 6.3V 20% SMD - NOSD227M006R0100
Order 'cap oxi loesr 220uf 6.3v 20% smd - NOSD227M006R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3249-2-ND.
CAP OXI LOESR 220UF 2.5V 20% SMD - NOSC227M002R0080
Order 'cap oxi loesr 220uf 2.5v 20% smd - NOSC227M002R0080' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3226-6-ND.
CAP OXI LOESR 220UF 2.5V 20% SMD - NOSY227M002R0100
Order 'cap oxi loesr 220uf 2.5v 20% smd - NOSY227M002R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3227-6-ND.
Send this link via E-Mail
Help With This Screen