RES ANTI-SULFUR 348 OHM 1% 2010 - ERJ-S1DF3480U - Resistors
348 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF3480U
| Digi-Key Part Number | ERJ-S1DF3480U-ND |
5000 |
.15600 |
Extended Price
780.00 |
| Manufacturer Part Number | ERJ-S1DF3480U | |||
| Description | RES ANTI-SULFUR 348 OHM 1% 2010 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S1DF3480U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 348 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S1DF3480U ERJS1DF3480U |
ERJ-S1DF3480U Specification Sheet
RES ANTI-SULFUR 348 OHM 1% 2010 - ERJ-S1DF3480U (ERJ-S1DF3480U-ND) - Resistors
Related parts 348 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF3480URES ANTI-SULFUR 348 OHM 1% 2010 - ERJ-S1DF3480U
Order 'res anti-sulfur 348 ohm 1% 2010 - ERJ-S1DF3480U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF3480U-ND.
RES ANTI-SULFUR 34.8 OHM 1% 2010 - ERJ-S1DF34R8U
Order 'res anti-sulfur 34.8 ohm 1% 2010 - ERJ-S1DF34R8U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF34R8U-ND.
RES ANTI-SULFUR 348 OHM 1% 0402 - ERJ-S02F3480X
Order 'res anti-sulfur 348 ohm 1% 0402 - ERJ-S02F3480X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F3480X-ND.
RES ANTI-SULFUR 34.8 OHM 1% 0402 - ERJ-S02F34R8X
Order 'res anti-sulfur 34.8 ohm 1% 0402 - ERJ-S02F34R8X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F34R8X-ND.
RES ANTI-SULFUR 348 OHM 1% 0603 - ERJ-S03F3480V
Order 'res anti-sulfur 348 ohm 1% 0603 - ERJ-S03F3480V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F3480V-ND.
RES ANTI-SULFUR 34.8 OHM 1% 0603 - ERJ-S03F34R8V
Order 'res anti-sulfur 34.8 ohm 1% 0603 - ERJ-S03F34R8V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F34R8V-ND.
RES ANTI-SULFUR 348 OHM 1% 0805 - ERJ-S06F3480V
Order 'res anti-sulfur 348 ohm 1% 0805 - ERJ-S06F3480V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F3480V-ND.
RES ANTI-SULFUR 34.8 OHM 1% 0805 - ERJ-S06F34R8V
Order 'res anti-sulfur 34.8 ohm 1% 0805 - ERJ-S06F34R8V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F34R8V-ND.
RES ANTI-SULFUR 348 OHM 1% 1206 - ERJ-S08F3480V
Order 'res anti-sulfur 348 ohm 1% 1206 - ERJ-S08F3480V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F3480V-ND.
RES ANTI-SULFUR 34.8 OHM 1% 1206 - ERJ-S08F34R8V
Order 'res anti-sulfur 34.8 ohm 1% 1206 - ERJ-S08F34R8V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F34R8V-ND.
RES ANTI-SULFUR 348 OHM 1% 1812 - ERJ-S12F3480U
Order 'res anti-sulfur 348 ohm 1% 1812 - ERJ-S12F3480U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F3480U-ND.
RES ANTI-SULFUR 34.8 OHM 1% 1812 - ERJ-S12F34R8U
Order 'res anti-sulfur 34.8 ohm 1% 1812 - ERJ-S12F34R8U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F34R8U-ND.
RES ANTI-SULFUR 348 OHM 1% 1210 - ERJ-S14F3480U
Order 'res anti-sulfur 348 ohm 1% 1210 - ERJ-S14F3480U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F3480U-ND.
RES ANTI-SULFUR 34.8 OHM 1% 1210 - ERJ-S14F34R8U
Order 'res anti-sulfur 34.8 ohm 1% 1210 - ERJ-S14F34R8U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F34R8U-ND.
RES ANTI-SULFUR 348 OHM 1% 2512 - ERJ-S1TF3480U
Order 'res anti-sulfur 348 ohm 1% 2512 - ERJ-S1TF3480U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF3480U-ND.
Options for 348 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF3480U
Send this link via E-Mail
Help With This Screen
