CAP OXI LOESR 10UF 6.3V 20% SMD - NOSA106M006R2000 - Capacitors
10µF Niobium Oxide Capacitor AVX Corporation 3216-18 (EIA) 1206 6.3V NOSA106M006R2000
| Digi-Key Part Number | 478-3243-2-ND |
2000 6000 10000 24000 48000 |
.28300 .27400 .26600 .24900 .23300 |
Extended Price
566.00 1644.00 2660.00 5976.00 11184.00 |
| Manufacturer Part Number | NOSA106M006R2000 | |||
| Description | CAP OXI LOESR 10UF 6.3V 20% SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NOSA106M006R2000 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| ESR (Equivalent Series Resistance) | 2.000 Ohm |
| Package / Case | 3216-18 (EIA) 1206 |
| Manufacturer Size Code | A |
| Mounting Type | Surface Mount |
| Features | Low ESR |
| Operating Temperature | -55°C ~ 125°C |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Current - Leakage | 1.2µA |
| Dissipation Factor | 6% |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NOSA106M006R2000 NOSA106M006R2000 478 3243 2 ND 47832432ND 478-3243-2 |
NOSA106M006R2000 Specification Sheet
CAP OXI LOESR 10UF 6.3V 20% SMD - NOSA106M006R2000 (478-3243-2-ND) - Capacitors
Related parts 10µF Niobium Oxide Capacitor AVX Corporation 3216-18 (EIA) 1206 6.3V NOSA106M006R2000CAP OXI LOESR 10UF 6.3V 20% SMD - NOSA106M006R2000
Order 'cap oxi loesr 10uf 6.3v 20% smd - NOSA106M006R2000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3243-1-ND.
CAP OXI LOESR 10UF 6.3V 20% SMD - NOSA106M006R2000
Order 'cap oxi loesr 10uf 6.3v 20% smd - NOSA106M006R2000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3243-2-ND.
CAP OXI LOESR 10UF 6.3V 20% SMD - NOSA106M006R2000
Order 'cap oxi loesr 10uf 6.3v 20% smd - NOSA106M006R2000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3243-6-ND.
CAP OXI NIOB 10UF 6.3V 20% SMD - NOJA106M006RWJ
Order 'cap oxi niob 10uf 6.3v 20% smd - NOJA106M006RWJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1821-1-ND.
CAP OXI NIOB 10UF 6.3V 20% SMD - NOJA106M006RWJ
Order 'cap oxi niob 10uf 6.3v 20% smd - NOJA106M006RWJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1821-2-ND.
CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0100
Order 'cap oxi loesr 100uf 6.3v 20% smd - NOSD107M006R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1829-1-ND.
CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0100
Order 'cap oxi loesr 100uf 6.3v 20% smd - NOSD107M006R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1829-2-ND.
CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0100
Order 'cap oxi loesr 100uf 6.3v 20% smd - NOSD107M006R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1829-6-ND.
CAP OXI LOESR 22UF 6.3V 20% SMD - NOSB226M006R0600
Order 'cap oxi loesr 22uf 6.3v 20% smd - NOSB226M006R0600' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3244-1-ND.
CAP OXI LOESR 22UF 6.3V 20% SMD - NOSB226M006R0600
Order 'cap oxi loesr 22uf 6.3v 20% smd - NOSB226M006R0600' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3244-2-ND.
CAP OXI LOESR 33UF 6.3V 20% SMD - NOSB336M006R0600
Order 'cap oxi loesr 33uf 6.3v 20% smd - NOSB336M006R0600' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3245-1-ND.
CAP OXI LOESR 33UF 6.3V 20% SMD - NOSB336M006R0600
Order 'cap oxi loesr 33uf 6.3v 20% smd - NOSB336M006R0600' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3245-2-ND.
CAP OXI LOESR 68UF 6.3V 20% SMD - NOSC686M006R0200
Order 'cap oxi loesr 68uf 6.3v 20% smd - NOSC686M006R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3246-1-ND.
CAP OXI LOESR 68UF 6.3V 20% SMD - NOSC686M006R0200
Order 'cap oxi loesr 68uf 6.3v 20% smd - NOSC686M006R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3246-2-ND.
CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0080
Order 'cap oxi loesr 100uf 6.3v 20% smd - NOSD107M006R0080' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3247-1-ND.
Options for 10µF Niobium Oxide Capacitor AVX Corporation 3216-18 (EIA) 1206 6.3V NOSA106M006R2000
Send this link via E-Mail
Help With This Screen
