Keywords:





CAP OXI LOESR 10UF 6.3V 20% SMD - NOSA106M006R2000 - Capacitors

10µF Niobium Oxide Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 6.3V NOSA106M006R2000

Digi-Key Part Number 478-3243-1-ND
Price Break
1
10
100
500
Unit Price
.88000
.76100
.66500
.52500
Extended Price
0.88
7.61
66.50
262.50
Manufacturer Part NumberNOSA106M006R2000
DescriptionCAP OXI LOESR 10UF 6.3V 20% SMD
Quantity Available 2417
All prices are in USD

Purchase 10µF Niobium Oxide Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 6.3V NOSA106M006R2000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 10µF Niobium Oxide Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 6.3V NOSA106M006R2000
Technical/Catalog InformationNOSA106M006R2000
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance10µF
Voltage - Rated 6.3V
Tolerance±20%
ESR (Equivalent Series Resistance)2.000 Ohm
Package / Case3216-18 (EIA) 1206
Manufacturer Size CodeA
Mounting TypeSurface Mount
FeaturesLow ESR
Operating Temperature-55°C ~ 125°C
Lifetime @ Temp.1000 Hrs @ 85°C
Current - Leakage1.2µA
Dissipation Factor6%
PackagingCut Tape (CT)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NOSA106M006R2000
NOSA106M006R2000
478 3243 1 ND
47832431ND
478-3243-1

NOSA106M006R2000 Specification Sheet

Image of CAP OXI LOESR 10UF 6.3V 20% SMD - NOSA106M006R2000

CAP OXI LOESR 10UF 6.3V 20% SMD - NOSA106M006R2000 (478-3243-1-ND) - Capacitors

Related parts 10µF Niobium Oxide Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 6.3V NOSA106M006R2000
CAP OXI LOESR 10UF 6.3V 20% SMD - NOSA106M006R2000
 Order 'cap oxi loesr 10uf 6.3v 20% smd - NOSA106M006R2000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3243-1-ND.
CAP OXI LOESR 10UF 6.3V 20% SMD - NOSA106M006R2000
 Order 'cap oxi loesr 10uf 6.3v 20% smd - NOSA106M006R2000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3243-2-ND.
CAP OXI LOESR 10UF 6.3V 20% SMD - NOSA106M006R2000
 Order 'cap oxi loesr 10uf 6.3v 20% smd - NOSA106M006R2000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3243-6-ND.
CAP OXI NIOB 10UF 6.3V 20% SMD - NOJA106M006RWJ
 Order 'cap oxi niob 10uf 6.3v 20% smd - NOJA106M006RWJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1821-1-ND.
CAP OXI NIOB 10UF 6.3V 20% SMD - NOJA106M006RWJ
 Order 'cap oxi niob 10uf 6.3v 20% smd - NOJA106M006RWJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1821-2-ND.
CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0100
 Order 'cap oxi loesr 100uf 6.3v 20% smd - NOSD107M006R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1829-1-ND.
CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0100
 Order 'cap oxi loesr 100uf 6.3v 20% smd - NOSD107M006R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1829-2-ND.
CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0100
 Order 'cap oxi loesr 100uf 6.3v 20% smd - NOSD107M006R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1829-6-ND.
CAP OXI LOESR 22UF 6.3V 20% SMD - NOSB226M006R0600
 Order 'cap oxi loesr 22uf 6.3v 20% smd - NOSB226M006R0600' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3244-1-ND.
CAP OXI LOESR 22UF 6.3V 20% SMD - NOSB226M006R0600
 Order 'cap oxi loesr 22uf 6.3v 20% smd - NOSB226M006R0600' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3244-2-ND.
CAP OXI LOESR 33UF 6.3V 20% SMD - NOSB336M006R0600
 Order 'cap oxi loesr 33uf 6.3v 20% smd - NOSB336M006R0600' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3245-1-ND.
CAP OXI LOESR 33UF 6.3V 20% SMD - NOSB336M006R0600
 Order 'cap oxi loesr 33uf 6.3v 20% smd - NOSB336M006R0600' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3245-2-ND.
CAP OXI LOESR 68UF 6.3V 20% SMD - NOSC686M006R0200
 Order 'cap oxi loesr 68uf 6.3v 20% smd - NOSC686M006R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3246-1-ND.
CAP OXI LOESR 68UF 6.3V 20% SMD - NOSC686M006R0200
 Order 'cap oxi loesr 68uf 6.3v 20% smd - NOSC686M006R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3246-2-ND.
CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0080
 Order 'cap oxi loesr 100uf 6.3v 20% smd - NOSD107M006R0080' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3247-1-ND.

Options for 10µF Niobium Oxide Capacitor AVX Corporation (VA) 3216-18 (EIA) 1206 6.3V NOSA106M006R2000
Send this link via E-Mail
Help With This Screen

CAP OXI LOESR 10UF 6.3V 20% SMD - NOSA106M006R2000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0100 Next: CAP OXI LOESR 10UF 6.3V 20% SMD - NOSA106M006R2000
CAP OXI LOESR 10UF 6.3V 20% SMD - NOSA106M006R2000