CAP OXI LOESR 100UF 4.0V 20% SMD - NOSC107M004R0070 - Capacitors
| Digi-Key Part Number | 478-3235-2-ND |
500 1000 2500 5000 10000 |
.97200 .94500 .90800 .85400 .80100 |
Extended Price
486.00 945.00 2270.00 4270.00 8010.00 |
| Manufacturer Part Number | NOSC107M004R0070 | |||
| Description | CAP OXI LOESR 100UF 4.0V 20% SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NOSC107M004R0070 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 4V |
| Tolerance | ±20% |
| ESR (Equivalent Series Resistance) | 70.0 mOhm |
| Package / Case | 6032-28 (EIA) |
| Manufacturer Size Code | C |
| Mounting Type | Surface Mount |
| Features | Low ESR |
| Operating Temperature | -55°C ~ 125°C |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Current - Leakage | 8µA |
| Dissipation Factor | 6% |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NOSC107M004R0070 NOSC107M004R0070 478 3235 2 ND 47832352ND 478-3235-2 |
NOSC107M004R0070 Specification Sheet
CAP OXI LOESR 100UF 4.0V 20% SMD - NOSC107M004R0070 (478-3235-2-ND) - Capacitors
Related parts Capacitors :CAP OXI LOESR 100UF 4.0V 20% SMD - NOSC107M004R0070
Order 'cap oxi loesr 100uf 4.0v 20% smd - NOSC107M004R0070' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3235-1-ND.
CAP OXI LOESR 100UF 4.0V 20% SMD - NOSC107M004R0070
Order 'cap oxi loesr 100uf 4.0v 20% smd - NOSC107M004R0070' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3235-2-ND.
CAP OXI LOESR 100UF 4.0V 20% SMD - NOSC107M004R0070
Order 'cap oxi loesr 100uf 4.0v 20% smd - NOSC107M004R0070' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3235-6-ND.
CAP OXI LOESR 100UF 4.0V 20% SMD - NOSX107M004R0100
Order 'cap oxi loesr 100uf 4.0v 20% smd - NOSX107M004R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3236-1-ND.
CAP OXI LOESR 100UF 4.0V 20% SMD - NOSX107M004R0100
Order 'cap oxi loesr 100uf 4.0v 20% smd - NOSX107M004R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3236-2-ND.
CAP OXI LOESR 100UF 4.0V 20% SMD - NOSX107M004R0100
Order 'cap oxi loesr 100uf 4.0v 20% smd - NOSX107M004R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3236-6-ND.
CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0100
Order 'cap oxi loesr 100uf 6.3v 20% smd - NOSD107M006R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1829-1-ND.
CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0100
Order 'cap oxi loesr 100uf 6.3v 20% smd - NOSD107M006R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1829-2-ND.
CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0100
Order 'cap oxi loesr 100uf 6.3v 20% smd - NOSD107M006R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1829-6-ND.
CAP OXI LOESR 100UF 2.5V 20% SMD - NOSC107M002R0150
Order 'cap oxi loesr 100uf 2.5v 20% smd - NOSC107M002R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3224-1-ND.
CAP OXI LOESR 100UF 2.5V 20% SMD - NOSC107M002R0150
Order 'cap oxi loesr 100uf 2.5v 20% smd - NOSC107M002R0150' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3224-2-ND.
CAP OXI LOESR 15UF 4.0V 20% SMD - NOSA156M004R1500
Order 'cap oxi loesr 15uf 4.0v 20% smd - NOSA156M004R1500' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3231-1-ND.
CAP OXI LOESR 15UF 4.0V 20% SMD - NOSA156M004R1500
Order 'cap oxi loesr 15uf 4.0v 20% smd - NOSA156M004R1500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3231-2-ND.
CAP OXI LOESR 22UF 4.0V 20% SMD - NOSB226M004R0600
Order 'cap oxi loesr 22uf 4.0v 20% smd - NOSB226M004R0600' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3232-1-ND.
CAP OXI LOESR 22UF 4.0V 20% SMD - NOSB226M004R0600
Order 'cap oxi loesr 22uf 4.0v 20% smd - NOSB226M004R0600' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3232-2-ND.
Send this link via E-Mail
Help With This Screen
