CAP OXI LOESR 1000UF 2.5V 20%SMD - NOSV108M002R0050 - Capacitors
1000µF Niobium Oxide Capacitor AVX Corporation 7361-38 (EIA) 2.5V NOSV108M002R0050
| Digi-Key Part Number | 478-3230-2-ND |
400 800 2000 4000 8000 |
4.11500 4.00200 3.84400 3.61800 3.39200 |
Extended Price
1646.00 3201.60 7688.00 14472.00 27136.00 |
| Manufacturer Part Number | NOSV108M002R0050 | |||
| Description | CAP OXI LOESR 1000UF 2.5V 20%SMD | |||
| Quantity Available | 400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NOSV108M002R0050 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000µF |
| Voltage - Rated | 2.5V |
| Tolerance | ±20% |
| ESR (Equivalent Series Resistance) | 50.0 mOhm |
| Package / Case | 7361-38 (EIA) |
| Manufacturer Size Code | V |
| Mounting Type | Surface Mount |
| Features | Low ESR |
| Operating Temperature | -55°C ~ 125°C |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Current - Leakage | 50µA |
| Dissipation Factor | 18% |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NOSV108M002R0050 NOSV108M002R0050 478 3230 2 ND 47832302ND 478-3230-2 |
NOSV108M002R0050 Specification Sheet
CAP OXI LOESR 1000UF 2.5V 20%SMD - NOSV108M002R0050 (478-3230-2-ND) - Capacitors
Related parts 1000µF Niobium Oxide Capacitor AVX Corporation 7361-38 (EIA) 2.5V NOSV108M002R0050CAP OXI LOESR 1000UF 2.5V 20%SMD - NOSV108M002R0050
Order 'cap oxi loesr 1000uf 2.5v 20%smd - NOSV108M002R0050' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3230-1-ND.
CAP OXI LOESR 1000UF 2.5V 20%SMD - NOSV108M002R0050
Order 'cap oxi loesr 1000uf 2.5v 20%smd - NOSV108M002R0050' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3230-2-ND.
CAP OXI LOESR 1000UF 2.5V 20%SMD - NOSV108M002R0050
Order 'cap oxi loesr 1000uf 2.5v 20%smd - NOSV108M002R0050' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3230-6-ND.
CAP OXI NIOB 1000UF 2.5V 20% SMD - NOJV108M002RWJ
Order 'cap oxi niob 1000uf 2.5v 20% smd - NOJV108M002RWJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3201-1-ND.
CAP OXI NIOB 1000UF 2.5V 20% SMD - NOJV108M002RWJ
Order 'cap oxi niob 1000uf 2.5v 20% smd - NOJV108M002RWJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3201-2-ND.
CAP OXI LOESR 68UF 2.5V 20% SMD - NOSC686M002R0200
Order 'cap oxi loesr 68uf 2.5v 20% smd - NOSC686M002R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3223-1-ND.
CAP OXI LOESR 68UF 2.5V 20% SMD - NOSC686M002R0200
Order 'cap oxi loesr 68uf 2.5v 20% smd - NOSC686M002R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3223-2-ND.
CAP OXI LOESR 100UF 2.5V 20% SMD - NOSC107M002R0150
Order 'cap oxi loesr 100uf 2.5v 20% smd - NOSC107M002R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3224-1-ND.
CAP OXI LOESR 100UF 2.5V 20% SMD - NOSC107M002R0150
Order 'cap oxi loesr 100uf 2.5v 20% smd - NOSC107M002R0150' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3224-2-ND.
CAP OXI LOESR 150UF 2.5V 20% SMD - NOSC157M002R0065
Order 'cap oxi loesr 150uf 2.5v 20% smd - NOSC157M002R0065' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3225-1-ND.
CAP OXI LOESR 150UF 2.5V 20% SMD - NOSC157M002R0065
Order 'cap oxi loesr 150uf 2.5v 20% smd - NOSC157M002R0065' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3225-2-ND.
CAP OXI LOESR 220UF 2.5V 20% SMD - NOSC227M002R0080
Order 'cap oxi loesr 220uf 2.5v 20% smd - NOSC227M002R0080' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3226-1-ND.
CAP OXI LOESR 220UF 2.5V 20% SMD - NOSC227M002R0080
Order 'cap oxi loesr 220uf 2.5v 20% smd - NOSC227M002R0080' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3226-2-ND.
CAP OXI LOESR 220UF 2.5V 20% SMD - NOSY227M002R0100
Order 'cap oxi loesr 220uf 2.5v 20% smd - NOSY227M002R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3227-1-ND.
CAP OXI LOESR 220UF 2.5V 20% SMD - NOSY227M002R0100
Order 'cap oxi loesr 220uf 2.5v 20% smd - NOSY227M002R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3227-2-ND.
Options for 1000µF Niobium Oxide Capacitor AVX Corporation 7361-38 (EIA) 2.5V NOSV108M002R0050
Send this link via E-Mail
Help With This Screen
