CAP OXI LOESR 100UF 2.5V 20% SMD - NOSC107M002R0150 - Capacitors
| Digi-Key Part Number | 478-3224-2-ND |
500 1000 2500 5000 10000 |
.74700 .72600 .69800 .65700 .61600 |
Extended Price
373.50 726.00 1745.00 3285.00 6160.00 |
| Manufacturer Part Number | NOSC107M002R0150 | |||
| Description | CAP OXI LOESR 100UF 2.5V 20% SMD | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NOSC107M002R0150 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 2.5V |
| Tolerance | ±20% |
| ESR (Equivalent Series Resistance) | 150.0 mOhm |
| Package / Case | 6032-28 (EIA) |
| Manufacturer Size Code | C |
| Mounting Type | Surface Mount |
| Features | Low ESR |
| Operating Temperature | -55°C ~ 125°C |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Current - Leakage | 5µA |
| Dissipation Factor | 6% |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NOSC107M002R0150 NOSC107M002R0150 478 3224 2 ND 47832242ND 478-3224-2 |
NOSC107M002R0150 Specification Sheet
CAP OXI LOESR 100UF 2.5V 20% SMD - NOSC107M002R0150 (478-3224-2-ND) - Capacitors
Related parts Capacitors :CAP OXI LOESR 100UF 2.5V 20% SMD - NOSC107M002R0150
Order 'cap oxi loesr 100uf 2.5v 20% smd - NOSC107M002R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3224-1-ND.
CAP OXI LOESR 100UF 2.5V 20% SMD - NOSC107M002R0150
Order 'cap oxi loesr 100uf 2.5v 20% smd - NOSC107M002R0150' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3224-2-ND.
CAP OXI LOESR 100UF 2.5V 20% SMD - NOSC107M002R0150
Order 'cap oxi loesr 100uf 2.5v 20% smd - NOSC107M002R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3224-6-ND.
CAP OXI LOESR 68UF 2.5V 20% SMD - NOSC686M002R0200
Order 'cap oxi loesr 68uf 2.5v 20% smd - NOSC686M002R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3223-1-ND.
CAP OXI LOESR 68UF 2.5V 20% SMD - NOSC686M002R0200
Order 'cap oxi loesr 68uf 2.5v 20% smd - NOSC686M002R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3223-2-ND.
CAP OXI LOESR 150UF 2.5V 20% SMD - NOSC157M002R0065
Order 'cap oxi loesr 150uf 2.5v 20% smd - NOSC157M002R0065' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3225-1-ND.
CAP OXI LOESR 150UF 2.5V 20% SMD - NOSC157M002R0065
Order 'cap oxi loesr 150uf 2.5v 20% smd - NOSC157M002R0065' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3225-2-ND.
CAP OXI LOESR 220UF 2.5V 20% SMD - NOSC227M002R0080
Order 'cap oxi loesr 220uf 2.5v 20% smd - NOSC227M002R0080' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3226-1-ND.
CAP OXI LOESR 220UF 2.5V 20% SMD - NOSC227M002R0080
Order 'cap oxi loesr 220uf 2.5v 20% smd - NOSC227M002R0080' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3226-2-ND.
CAP OXI LOESR 220UF 2.5V 20% SMD - NOSY227M002R0100
Order 'cap oxi loesr 220uf 2.5v 20% smd - NOSY227M002R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3227-1-ND.
CAP OXI LOESR 220UF 2.5V 20% SMD - NOSY227M002R0100
Order 'cap oxi loesr 220uf 2.5v 20% smd - NOSY227M002R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3227-2-ND.
CAP OXI LOESR 470UF 2.5V 20% SMD - NOSD477M002R0100
Order 'cap oxi loesr 470uf 2.5v 20% smd - NOSD477M002R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3228-1-ND.
CAP OXI LOESR 470UF 2.5V 20% SMD - NOSD477M002R0100
Order 'cap oxi loesr 470uf 2.5v 20% smd - NOSD477M002R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3228-2-ND.
CAP OXI LOESR 680UF 2.5V 20% SMD - NOSE687M002R0060
Order 'cap oxi loesr 680uf 2.5v 20% smd - NOSE687M002R0060' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3229-1-ND.
CAP OXI LOESR 680UF 2.5V 20% SMD - NOSE687M002R0060
Order 'cap oxi loesr 680uf 2.5v 20% smd - NOSE687M002R0060' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3229-2-ND.
Send this link via E-Mail
Help With This Screen
