Keywords:





CAP OXI LOESR 100UF 2.5V 20% SMD - NOSC107M002R0150

100µF Niobium Oxide Capacitor AVX Corporation (VA) 6032-28 (EIA) 2.5V NOSC107M002R0150

Digi-Key Part Number 478-3224-1-ND
Price Break
1
10
100
Unit Price
2.16000
1.87900
1.64160
Extended Price
2.16
18.79
164.16
Manufacturer Part NumberNOSC107M002R0150
DescriptionCAP OXI LOESR 100UF 2.5V 20% SMD
Quantity Available 686
All prices are in USD

Purchase 100µF Niobium Oxide Capacitor AVX Corporation (VA) 6032-28 (EIA) 2.5V NOSC107M002R0150
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 100µF Niobium Oxide Capacitor AVX Corporation (VA) 6032-28 (EIA) 2.5V NOSC107M002R0150
Technical/Catalog InformationNOSC107M002R0150
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance100µF
Voltage - Rated 2.5V
Tolerance±20%
ESR (Equivalent Series Resistance)150.0 mOhm
Package / Case6032-28 (EIA)
Manufacturer Size CodeC
Mounting TypeSurface Mount
FeaturesLow ESR
Operating Temperature-55°C ~ 125°C
Lifetime @ Temp.1000 Hrs @ 85°C
Current - Leakage5µA
Dissipation Factor6%
PackagingCut Tape (CT)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NOSC107M002R0150
NOSC107M002R0150
478 3224 1 ND
47832241ND
478-3224-1

NOSC107M002R0150 Specification Sheet

Image of CAP OXI LOESR 100UF 2.5V 20% SMD - NOSC107M002R0150

CAP OXI LOESR 100UF 2.5V 20% SMD - NOSC107M002R0150 (478-3224-1-ND)

Related parts 100µF Niobium Oxide Capacitor AVX Corporation (VA) 6032-28 (EIA) 2.5V NOSC107M002R0150
CAP OXI LOESR 100UF 2.5V 20% SMD - NOSC107M002R0150
 Order 'cap oxi loesr 100uf 2.5v 20% smd - NOSC107M002R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3224-1-ND.
CAP OXI LOESR 100UF 2.5V 20% SMD - NOSC107M002R0150
 Order 'cap oxi loesr 100uf 2.5v 20% smd - NOSC107M002R0150' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3224-2-ND.
CAP OXI LOESR 100UF 2.5V 20% SMD - NOSC107M002R0150
 Order 'cap oxi loesr 100uf 2.5v 20% smd - NOSC107M002R0150' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3224-6-ND.
CAP OXI LOESR 220UF 2.5V 20% SMD - NOSY227M002R0100
 Order 'cap oxi loesr 220uf 2.5v 20% smd - NOSY227M002R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3227-1-ND.
CAP OXI LOESR 220UF 2.5V 20% SMD - NOSY227M002R0100
 Order 'cap oxi loesr 220uf 2.5v 20% smd - NOSY227M002R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3227-2-ND.
CAP OXI LOESR 220UF 2.5V 20% SMD - NOSY227M002R0100
 Order 'cap oxi loesr 220uf 2.5v 20% smd - NOSY227M002R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3227-6-ND.
CAP OXI LOESR 68UF 2.5V 20% SMD - NOSC686M002R0200
 Order 'cap oxi loesr 68uf 2.5v 20% smd - NOSC686M002R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3223-1-ND.
CAP OXI LOESR 68UF 2.5V 20% SMD - NOSC686M002R0200
 Order 'cap oxi loesr 68uf 2.5v 20% smd - NOSC686M002R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3223-2-ND.
CAP OXI LOESR 150UF 2.5V 20% SMD - NOSC157M002R0065
 Order 'cap oxi loesr 150uf 2.5v 20% smd - NOSC157M002R0065' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3225-1-ND.
CAP OXI LOESR 150UF 2.5V 20% SMD - NOSC157M002R0065
 Order 'cap oxi loesr 150uf 2.5v 20% smd - NOSC157M002R0065' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3225-2-ND.
CAP OXI LOESR 220UF 2.5V 20% SMD - NOSC227M002R0080
 Order 'cap oxi loesr 220uf 2.5v 20% smd - NOSC227M002R0080' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3226-1-ND.
CAP OXI LOESR 220UF 2.5V 20% SMD - NOSC227M002R0080
 Order 'cap oxi loesr 220uf 2.5v 20% smd - NOSC227M002R0080' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3226-2-ND.
CAP OXI LOESR 470UF 2.5V 20% SMD - NOSD477M002R0100
 Order 'cap oxi loesr 470uf 2.5v 20% smd - NOSD477M002R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3228-1-ND.
CAP OXI LOESR 470UF 2.5V 20% SMD - NOSD477M002R0100
 Order 'cap oxi loesr 470uf 2.5v 20% smd - NOSD477M002R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3228-2-ND.
CAP OXI LOESR 680UF 2.5V 20% SMD - NOSE687M002R0060
 Order 'cap oxi loesr 680uf 2.5v 20% smd - NOSE687M002R0060' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3229-1-ND.

Options for 100µF Niobium Oxide Capacitor AVX Corporation (VA) 6032-28 (EIA) 2.5V NOSC107M002R0150
Send this link via E-Mail
Help With This Screen

CAP OXI LOESR 100UF 2.5V 20% SMD - NOSC107M002R0150
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP OXI LOESR 1000UF 2.5V 20%SMD - NOSV108M002R0050 Next: CAP OXI LOESR 100UF 2.5V 20% SMD - NOSC107M002R0150
CAP OXI LOESR 100UF 2.5V 20% SMD - NOSC107M002R0150