RES ANTI-SULFUR 150 OHM 5% 1210 - ERJ-S14J151U - Resistors
| Digi-Key Part Number | ERJ-S14J151U-ND |
5000 |
.06700 |
Extended Price
335.00 |
| Manufacturer Part Number | ERJ-S14J151U | |||
| Description | RES ANTI-SULFUR 150 OHM 5% 1210 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S14J151U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 150 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S14J151U ERJS14J151U |
ERJ-S14J151U Specification Sheet
RES ANTI-SULFUR 150 OHM 5% 1210 - ERJ-S14J151U (ERJ-S14J151U-ND) - Resistors
Related parts Resistors:RES ANTI-SULFUR 150 OHM 5% 1210 - ERJ-S14J151U
Order 'res anti-sulfur 150 ohm 5% 1210 - ERJ-S14J151U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J151U-ND.
RES ANTI-SULFUR 150 OHM 5% 0402 - ERJ-S02J151X
Order 'res anti-sulfur 150 ohm 5% 0402 - ERJ-S02J151X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J151X-ND.
RES ANTI-SULFUR 150 OHM 5% 0603 - ERJ-S03J151V
Order 'res anti-sulfur 150 ohm 5% 0603 - ERJ-S03J151V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J151V-ND.
RES ANTI-SULFUR 150 OHM 5% 0805 - ERJ-S06J151V
Order 'res anti-sulfur 150 ohm 5% 0805 - ERJ-S06J151V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J151V-ND.
RES ANTI-SULFUR 150 OHM 5% 1206 - ERJ-S08J151V
Order 'res anti-sulfur 150 ohm 5% 1206 - ERJ-S08J151V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J151V-ND.
RES ANTI-SULFUR 150 OHM 5% 1812 - ERJ-S12J151U
Order 'res anti-sulfur 150 ohm 5% 1812 - ERJ-S12J151U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J151U-ND.
RES ANTI-SULFUR 150 OHM 1% 1210 - ERJ-S14F1500U
Order 'res anti-sulfur 150 ohm 1% 1210 - ERJ-S14F1500U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1500U-ND.
RES ANTI-SULFUR 10 OHM 5% 1210 - ERJ-S14J100U
Order 'res anti-sulfur 10 ohm 5% 1210 - ERJ-S14J100U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J100U-ND.
RES ANTI-SULFUR 100 OHM 5% 1210 - ERJ-S14J101U
Order 'res anti-sulfur 100 ohm 5% 1210 - ERJ-S14J101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J101U-ND.
RES ANTI-SULFUR 1K OHM 5% 1210 - ERJ-S14J102U
Order 'res anti-sulfur 1k ohm 5% 1210 - ERJ-S14J102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J102U-ND.
RES ANTI-SULFUR 10K OHM 5% 1210 - ERJ-S14J103U
Order 'res anti-sulfur 10k ohm 5% 1210 - ERJ-S14J103U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J103U-ND.
RES ANTI-SULFUR 100K OHM 5% 1210 - ERJ-S14J104U
Order 'res anti-sulfur 100k ohm 5% 1210 - ERJ-S14J104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J104U-ND.
RES ANTI-SULFUR 1M OHM 5% 1210 - ERJ-S14J105U
Order 'res anti-sulfur 1m ohm 5% 1210 - ERJ-S14J105U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J105U-ND.
RES ANTI-SULFUR 11 OHM 5% 1210 - ERJ-S14J110U
Order 'res anti-sulfur 11 ohm 5% 1210 - ERJ-S14J110U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J110U-ND.
RES ANTI-SULFUR 110 OHM 5% 1210 - ERJ-S14J111U
Order 'res anti-sulfur 110 ohm 5% 1210 - ERJ-S14J111U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J111U-ND.
Send this link via E-Mail
Help With This Screen