Keywords:





BOX 4.94X2.75X1.275" 9V GRA - H-67 9V GRAY - Boxes, Enclosures, Racks

Digi-Key Part Number SRH67-9VG-ND
Price Break
1
25
50
100
250
500
1000
2500
Unit Price
8.32000
6.60000
5.67600
5.01600
4.22400
3.69600
3.43200
3.30000
Extended Price
8.32
165.00
283.80
501.60
1056.00
1848.00
3432.00
8250.00
Manufacturer Part NumberH-67 9V GRAY
DescriptionBOX 4.94X2.75X1.275" 9V GRA
Quantity Available 100
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationH-67 9V GRAY
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorGray
DesignHand Held, Split Sides and End Panel(s)
FeaturesBattery Compartment, 9V, PCB Supports
MaterialPlastic, ABS
RatingsIP40
Shipping InfoShipped from Digi-Key
Size / Dimension4.94" L x 2.75" W x 1.275" H (125.48mm x 69.85mm x 32.39mm)
Thickness0.080" (2.03mm)
Weight0.130 lb (58.97g)
Container TypeEnclosure
Material Flammability RatingUL94-HB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H 67 9V GRAY
H67 9V GRAY
SRH67 9VG ND
SRH679VGND
SRH67-9VG

H-67 9V GRAY Specification Sheet

Image of BOX 4.94X2.75X1.275" 9V GRA - H-67 9V GRAY

BOX 4.94X2.75X1.275" 9V GRA - H-67 9V GRAY (SRH67-9VG-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX 4.94X2.75X1.275" AA GRA - H-67 AA GRAY
 Order 'box 4.94x2.75x1.275" aa gra - H-67 AA GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-AAG-ND.
BOX 4.94X2.75X1.275" AC GRA - H-67 AC GRAY
 Order 'box 4.94x2.75x1.275" ac gra - H-67 AC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-ACG-ND.
BOX 4.94X2.75X1.275" STD GRA - H-67 GRAY
 Order 'box 4.94x2.75x1.275" std gra - H-67 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67G-ND.
BOX 4.94X2.75X1.275" 9V GRA - H-67 9V GRAY
 Order 'box 4.94x2.75x1.275" 9v gra - H-67 9V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-9VG-ND.
BOX 4.94X2.75X1.275 9V W/CLP GRY - H-67 9V-PC GRAY
 Order 'box 4.94x2.75x1.275 9v w/clp gry - H-67 9V-PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-9VPCG-ND.
BOX 4.94X2.75X1.275" 9V ALMD - H-67 9V ALMOND
 Order 'box 4.94x2.75x1.275" 9v almd - H-67 9V ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-9VA-ND.
BOX 4.94X2.75X1.275" 9V BLK - H-67 9V BLACK
 Order 'box 4.94x2.75x1.275" 9v blk - H-67 9V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-9VB-ND.
BOX 4.94X2.75X1.275 9V W/CLP AMD - H-67 9V-PC ALMOND
 Order 'box 4.94x2.75x1.275 9v w/clp amd - H-67 9V-PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-9VPCA-ND.
BOX 4.94X2.75X1.275 9V W/CLP BLK - H-67 9V-PC BLACK
 Order 'box 4.94x2.75x1.275 9v w/clp blk - H-67 9V-PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-9VPCB-ND.
BOX 4.10X2.60X1.51 9V GRAY - 221-GRAY BULK
 Order 'box 4.10x2.60x1.51 9v gray - 221-GRAY BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number 221-GRAY BULK-ND.
BOX 4.10X2.60X1.51 9V GRAY - 221-I GRAY BULK
 Order 'box 4.10x2.60x1.51 9v gray - 221-I GRAY BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number 221-I GRAY BULK-ND.
BOX 4.38X3.25X1.51 9V GRAY - 231GRAY BULK
 Order 'box 4.38x3.25x1.51 9v gray - 231GRAY BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number 231GRAY-ND.
BOX 4.10X2.60X1.51 9V GRAY - 221-GRAY
 Order 'box 4.10x2.60x1.51 9v gray - 221-GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR211G-ND.
BOX 4.10X2.60X1.51 9V GRAY - 221-I GRAY
 Order 'box 4.10x2.60x1.51 9v gray - 221-I GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR221-IG-ND.
BOX 4.38X3.25X1.51 9V GRAY - 231 GRAY
 Order 'box 4.38x3.25x1.51 9v gray - 231 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR231G-ND.

Send this link via E-Mail
Help With This Screen

BOX 4.94X2.75X1.275" 9V GRA - H-67 9V GRAY
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX 4.94X2.75X1.275" 9V BLK - H-67 9V BLACK Next: BOX 4.94X2.75X1.275" AA ALMD - H-67 AA ALMOND
BOX 4.94X2.75X1.275" 9V GRA - H-67 9V GRAY