BOX 4.94X2.75X1.275" 9V BLK - H-67 9V BLACK
| Digi-Key Part Number | SRH67-9VB-ND |
1 25 50 100 250 500 1000 2500 |
8.32000 6.60000 5.67600 5.01600 4.22400 3.69600 3.43200 3.30000 |
Extended Price
8.32 165.00 283.80 501.60 1056.00 1848.00 3432.00 8250.00 |
| Manufacturer Part Number | H-67 9V BLACK | |||
| Description | BOX 4.94X2.75X1.275" 9V BLK | |||
| Quantity Available | 307 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H-67 9V BLACK |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Hand Held, Split Sides and End Panel(s) |
| Features | Battery Compartment, 9V, PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.94" L x 2.75" W x 1.275" H (125.48mm x 69.85mm x 32.39mm) |
| Thickness | 0.080" (2.03mm) |
| Weight | 0.130 lb (58.97g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H 67 9V BLACK H67 9V BLACK SRH67 9VB ND SRH679VBND SRH67-9VB |
H-67 9V BLACK Specification Sheet
BOX 4.94X2.75X1.275" 9V BLK - H-67 9V BLACK (SRH67-9VB-ND)
Related parts :BOX 4.94X2.75X1.275" AA BLK - H-67 AA BLACK
Order 'box 4.94x2.75x1.275" aa blk - H-67 AA BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-AAB-ND.
BOX 4.94X2.75X1.275" AC BLK - H-67 AC BLACK
Order 'box 4.94x2.75x1.275" ac blk - H-67 AC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-ACB-ND.
BOX 4.94X2.75X1.275" STD BLK - H-67 BLACK
Order 'box 4.94x2.75x1.275" std blk - H-67 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67B-ND.
BOX 4.94X2.75X1.275" 9V BLK - H-67 9V BLACK
Order 'box 4.94x2.75x1.275" 9v blk - H-67 9V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-9VB-ND.
BOX 4.94X2.75X1.275 9V W/CLP BLK - H-67 9V-PC BLACK
Order 'box 4.94x2.75x1.275 9v w/clp blk - H-67 9V-PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-9VPCB-ND.
BOX 4.94X2.75X1.275" 9V ALMD - H-67 9V ALMOND
Order 'box 4.94x2.75x1.275" 9v almd - H-67 9V ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-9VA-ND.
BOX 4.94X2.75X1.275" 9V GRA - H-67 9V GRAY
Order 'box 4.94x2.75x1.275" 9v gra - H-67 9V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-9VG-ND.
BOX 4.94X2.75X1.275 9V W/CLP AMD - H-67 9V-PC ALMOND
Order 'box 4.94x2.75x1.275 9v w/clp amd - H-67 9V-PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-9VPCA-ND.
BOX 4.94X2.75X1.275 9V W/CLP GRY - H-67 9V-PC GRAY
Order 'box 4.94x2.75x1.275 9v w/clp gry - H-67 9V-PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-9VPCG-ND.
BOX 4.94X2.75X1.275 W/CLP BLK - H-67 PC BLACK
Order 'box 4.94x2.75x1.275 w/clp blk - H-67 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-PCB-ND.
BOX 4.94X2.75X1.275" ALMOND BULK - H-67 ALMOND BULK
Order 'box 4.94x2.75x1.275" almond bulk - H-67 ALMOND BULK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number H-67 ALMOND BULK-ND.
BOX A SERIES BLK (2.6X4.25X.875) - A-20 BLACK
Order 'box a series blk (2.6x4.25x.875) - A-20 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20B-ND.
BOX A SERIES BLK (2.6X4.25X1.12) - A-21 BLACK
Order 'box a series blk (2.6x4.25x1.12) - A-21 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21B-ND.
BOX A SERIES BLK (3.35X5.3X1.5) - A-27 BLACK
Order 'box a series blk (3.35x5.3x1.5) - A-27 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27B-ND.
BOX A SERIES BLK (5.1X5.3X1.75) - A-31 BLACK
Order 'box a series blk (5.1x5.3x1.75) - A-31 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31B-ND.
Send this link via E-Mail
Help With This Screen
