Keywords:





MICROPHONE OMNI 6X2.2MM W/CAP - WM-64MNT

Digi-Key Part Number P11965-ND
Price Break
1
10
100
500
1000
5000
Unit Price
2.11000
1.87300
1.51420
1.06712
1.00614
.93906
Extended Price
2.11
18.73
151.42
533.56
1006.14
4695.30
Manufacturer Part NumberWM-64MNT
DescriptionMICROPHONE OMNI 6X2.2MM W/CAP
Quantity Available 895
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationWM-64MNT
VendorPanasonic - ECG
CategoryAudio Products
Sensitivity-44dB ±3dB
Voltage - Rated 2V
Current 500µA
TypeElectret Condenser
Size / DimensionCircular - 6mm Dia x 2.2mm H
Frequency20Hz ~ 16kHz
S/N Ratio58dB
Filter Type10pF and 33pF
Impedance2.2K Ohm
TerminationSolderless (Bullseye)
DirectionOmnidirectional
Port LocationTop
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WM 64MNT
WM64MNT
P11965 ND
P11965ND
P11965

WM-64MNT Specification Sheet

Image of MICROPHONE OMNI 6X2.2MM W/CAP - WM-64MNT

MICROPHONE OMNI 6X2.2MM W/CAP - WM-64MNT (P11965-ND)

Related parts :
MICROPHONE OMNI 6X2.2MM W/CAP - WM-64MNT
 Order 'microphone omni 6x2.2mm w/cap - WM-64MNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11965-ND.
MICROPHONE OMNI 6X2.2MM W/CAP - WM-64MCT
 Order 'microphone omni 6x2.2mm w/cap - WM-64MCT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11964-ND.
MICROPHONE OMNI 6X2.2MM W/CAP - WM-64PCX
 Order 'microphone omni 6x2.2mm w/cap - WM-64PCX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11967-ND.
MICROPHONE OMNI 6X2.2MM W/CAP - WM-64PKT
 Order 'microphone omni 6x2.2mm w/cap - WM-64PKT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11968-ND.
MICROPHONE OMNI 6X2.2MM W/CAP - WM-64PNT
 Order 'microphone omni 6x2.2mm w/cap - WM-64PNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11969-ND.
MICROPHONE OMNI 6X1.3MM W/CAP - WM-63GCT
 Order 'microphone omni 6x1.3mm w/cap - WM-63GCT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11957-ND.
MICROPHONE OMNI 6X1.3MM W/CAP - WM-63GNT
 Order 'microphone omni 6x1.3mm w/cap - WM-63GNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11958-ND.
MICROPHONE OMNI 6X2.7MM W/CAP - WM-62HNT
 Order 'microphone omni 6x2.7mm w/cap - WM-62HNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11970-ND.
MICROPHONE OMNI 6X2.7MM W/CAP - WM-62KT
 Order 'microphone omni 6x2.7mm w/cap - WM-62KT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11972-ND.
MICROPHONE OMNI 6X2.2MM - WM-64AT
 Order 'microphone omni 6x2.2mm - WM-64AT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11963-ND.
MICROPHONE OMNI DIRECT 6MM W/CAP - WM-62CC
 Order 'microphone omni direct 6mm w/cap - WM-62CC' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9926-ND.
MICROPHONE OMNI DIRECT 6MM W/CAP - WM-64C
 Order 'microphone omni direct 6mm w/cap - WM-64C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9955-ND.
MICROPHONE OMNI DIRECT 6MM W/CAP - WM-64K
 Order 'microphone omni direct 6mm w/cap - WM-64K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9958-ND.
MICROPHONE OMNI 7.7X3.3MM ASSY - WM-63GNT330
 Order 'microphone omni 7.7x3.3mm assy - WM-63GNT330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11959-ND.
MICROPHONE OMNI 7.5X2.4MM ASSY - WM-63GNT335
 Order 'microphone omni 7.5x2.4mm assy - WM-63GNT335' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11960-ND.

Send this link via E-Mail
Help With This Screen

MICROPHONE OMNI 6X2.2MM W/CAP - WM-64MNT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MICROPHONE OMNI 6X2.2MM W/CAP - WM-64MCT Next: MICROPHONE OMNI 6X2.2MM W/CAP - WM-64PCX
MICROPHONE OMNI 6X2.2MM W/CAP - WM-64MNT