RES ANTI-SULFUR 100 OHM 1% 1210 - ERJ-S14F1000U - Resistors
| Digi-Key Part Number | ERJ-S14F1000U-ND |
5000 |
.10155 |
Extended Price
507.75 |
| Manufacturer Part Number | ERJ-S14F1000U | |||
| Description | RES ANTI-SULFUR 100 OHM 1% 1210 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S14F1000U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S14F1000U ERJS14F1000U |
ERJ-S14F1000U Specification Sheet
RES ANTI-SULFUR 100 OHM 1% 1210 - ERJ-S14F1000U (ERJ-S14F1000U-ND) - Resistors
Related parts Resistors:RES ANTI-SULFUR 100 OHM 1% 1210 - ERJ-S14F1000U
Order 'res anti-sulfur 100 ohm 1% 1210 - ERJ-S14F1000U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1000U-ND.
RES ANTI-SULFUR 100 OHM 1% 0402 - ERJ-S02F1000X
Order 'res anti-sulfur 100 ohm 1% 0402 - ERJ-S02F1000X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1000X-ND.
RES ANTI-SULFUR 100 OHM 1% 0603 - ERJ-S03F1000V
Order 'res anti-sulfur 100 ohm 1% 0603 - ERJ-S03F1000V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1000V-ND.
RES ANTI-SULFUR 100 OHM 1% 0805 - ERJ-S06F1000V
Order 'res anti-sulfur 100 ohm 1% 0805 - ERJ-S06F1000V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1000V-ND.
RES ANTI-SULFUR 100 OHM 1% 1206 - ERJ-S08F1000V
Order 'res anti-sulfur 100 ohm 1% 1206 - ERJ-S08F1000V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1000V-ND.
RES ANTI-SULFUR 100 OHM 1% 1812 - ERJ-S12F1000U
Order 'res anti-sulfur 100 ohm 1% 1812 - ERJ-S12F1000U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1000U-ND.
RES ANTI-SULFUR 1K OHM 1% 1210 - ERJ-S14F1001U
Order 'res anti-sulfur 1k ohm 1% 1210 - ERJ-S14F1001U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1001U-ND.
RES ANTI-SULFUR 10K OHM 1% 1210 - ERJ-S14F1002U
Order 'res anti-sulfur 10k ohm 1% 1210 - ERJ-S14F1002U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1002U-ND.
RES ANTI-SULFUR 100K OHM 1% 1210 - ERJ-S14F1003U
Order 'res anti-sulfur 100k ohm 1% 1210 - ERJ-S14F1003U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1003U-ND.
RES ANTI-SULFUR 1M OHM 1% 1210 - ERJ-S14F1004U
Order 'res anti-sulfur 1m ohm 1% 1210 - ERJ-S14F1004U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1004U-ND.
RES ANTI-SULFUR 102 OHM 1% 1210 - ERJ-S14F1020U
Order 'res anti-sulfur 102 ohm 1% 1210 - ERJ-S14F1020U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1020U-ND.
RES ANTI-SULFUR 102K OHM 1% 1210 - ERJ-S14F1023U
Order 'res anti-sulfur 102k ohm 1% 1210 - ERJ-S14F1023U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1023U-ND.
RES ANTI-SULFUR 105 OHM 1% 1210 - ERJ-S14F1050U
Order 'res anti-sulfur 105 ohm 1% 1210 - ERJ-S14F1050U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1050U-ND.
RES ANTI-SULFUR 105K OHM 1% 1210 - ERJ-S14F1053U
Order 'res anti-sulfur 105k ohm 1% 1210 - ERJ-S14F1053U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1053U-ND.
RES ANTI-SULFUR 107 OHM 1% 1210 - ERJ-S14F1070U
Order 'res anti-sulfur 107 ohm 1% 1210 - ERJ-S14F1070U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1070U-ND.
Send this link via E-Mail
Help With This Screen