BOX 4.94X2.75X.94 STD TRANS GRN - H-65 TR GR
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-65 TR GR
| Digi-Key Part Number | SRH65TG-ND |
1 25 50 100 250 500 1000 2500 |
12.82000 10.17520 8.75060 7.73300 6.51200 5.69800 5.29100 5.08750 |
Extended Price
12.82 254.38 437.53 773.30 1628.00 2849.00 5291.00 12718.75 |
| Manufacturer Part Number | H-65 TR GR | |||
| Description | BOX 4.94X2.75X.94 STD TRANS GRN | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H-65 TR GR |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Translucent - Green |
| Design | Hand Held, Split Sides and End Panel(s) |
| Features | PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.94" L x 2.75" W x 0.944" H (125.48mm x 69.85mm x 23.98mm) |
| Thickness | 0.080" (2.03mm) |
| Weight | 0.110 lb (49.89g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H 65 TR GR H65 TR GR SRH65TG ND SRH65TGND SRH65TG |
H-65 TR GR Specification Sheet
BOX 4.94X2.75X.94 STD TRANS GRN - H-65 TR GR (SRH65TG-ND)
Related parts Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-65 TR GRBOX 4.94X2.75X.94 STD TRANS GRN - H-65 TR GR
Order 'box 4.94x2.75x.94 std trans grn - H-65 TR GR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65TG-ND.
BOX 4.94X2.75X.94 STD TRANS BLU - H-65 TR BL
Order 'box 4.94x2.75x.94 std trans blu - H-65 TR BL' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65TL-ND.
BOX 4.94X2.75X.94 STD TRANS RED - H-65 TR RD
Order 'box 4.94x2.75x.94 std trans red - H-65 TR RD' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65TR-ND.
BOX 4.94X2.75X.94 STD TRANS GRY - H-65 TR GY
Order 'box 4.94x2.75x.94 std trans gry - H-65 TR GY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65TS-ND.
BOX 4.94X2.75X.94 9V TRANS GRN - H-65 9V TR GR
Order 'box 4.94x2.75x.94 9v trans grn - H-65 9V TR GR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-9VTG-ND.
BOX 4.94X2.75X.94 AA TRANS GRN - H-65 AA TR GR
Order 'box 4.94x2.75x.94 aa trans grn - H-65 AA TR GR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-AATG-ND.
BOX 3.25X2.3X.8 TRANS GRN - C-10 TR GR
Order 'box 3.25x2.3x.8 trans grn - C-10 TR GR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10TG-ND.
BOX 2.13X1.38X.58 TRANS GRN - C-4 TR GR
Order 'box 2.13x1.38x.58 trans grn - C-4 TR GR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4TG-ND.
BOX 2.26X1.61X.75 TRANS GRN - C-6 TR GR
Order 'box 2.26x1.61x.75 trans grn - C-6 TR GR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6TG-ND.
BOX 2.4X1.85X.93 TRANS GRN - C-8 TR GR
Order 'box 2.4x1.85x.93 trans grn - C-8 TR GR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR8TG-ND.
BOX AA CELL REMOTE TRANS GRN - M-4 TR GR
Order 'box aa cell remote trans grn - M-4 TR GR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM4TG-ND.
BOX AA/9V CELL REMOTE TRANS GRN - M-6 TR GR
Order 'box aa/9v cell remote trans grn - M-6 TR GR' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6TG-ND.
BOX 4.94X2.75X.94 9V TRANS BLU - H-65 9V TR BL
Order 'box 4.94x2.75x.94 9v trans blu - H-65 9V TR BL' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-9VTL-ND.
BOX 4.94X2.75X.94 9V TRANS RED - H-65 9V TR RD
Order 'box 4.94x2.75x.94 9v trans red - H-65 9V TR RD' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-9VTR-ND.
BOX 4.94X2.75X.94 9V TRANS GRY - H-65 9V TR GY
Order 'box 4.94x2.75x.94 9v trans gry - H-65 9V TR GY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-9VTS-ND.
Options for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-65 TR GR
Send this link via E-Mail
Help With This Screen
