CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0100
100µF Niobium Oxide Capacitor AVX Corporation 7343-31 (EIA) 6.3V NOSD107M006R0100
| Digi-Key Part Number | 478-1829-2-ND |
500 1000 2500 5000 10000 |
.85500 .83200 .79900 .75200 .70500 |
Extended Price
427.50 832.00 1997.50 3760.00 7050.00 |
| Manufacturer Part Number | NOSD107M006R0100 | |||
| Description | CAP OXI LOESR 100UF 6.3V 20% SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NOSD107M006R0100 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| ESR (Equivalent Series Resistance) | 100.0 mOhm |
| Package / Case | 7343-31 (EIA) |
| Manufacturer Size Code | D |
| Mounting Type | Surface Mount |
| Features | Low ESR |
| Operating Temperature | -55°C ~ 125°C |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Current - Leakage | 12µA |
| Dissipation Factor | 6% |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NOSD107M006R0100 NOSD107M006R0100 478 1829 2 ND 47818292ND 478-1829-2 |
NOSD107M006R0100 Specification Sheet
CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0100 (478-1829-2-ND)
Related parts 100µF Niobium Oxide Capacitor AVX Corporation 7343-31 (EIA) 6.3V NOSD107M006R0100CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0100
Order 'cap oxi loesr 100uf 6.3v 20% smd - NOSD107M006R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1829-1-ND.
CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0100
Order 'cap oxi loesr 100uf 6.3v 20% smd - NOSD107M006R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1829-2-ND.
CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0100
Order 'cap oxi loesr 100uf 6.3v 20% smd - NOSD107M006R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1829-6-ND.
CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0080
Order 'cap oxi loesr 100uf 6.3v 20% smd - NOSD107M006R0080' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3247-1-ND.
CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0080
Order 'cap oxi loesr 100uf 6.3v 20% smd - NOSD107M006R0080' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3247-2-ND.
CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0080
Order 'cap oxi loesr 100uf 6.3v 20% smd - NOSD107M006R0080' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3247-6-ND.
CAP OXI NIOB 100UF 6.3V 20% SMD - NOJY107M006RWJ
Order 'cap oxi niob 100uf 6.3v 20% smd - NOJY107M006RWJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3219-1-ND.
CAP OXI NIOB 100UF 6.3V 20% SMD - NOJY107M006RWJ
Order 'cap oxi niob 100uf 6.3v 20% smd - NOJY107M006RWJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3219-2-ND.
CAP OXI NIOB 100UF 6.3V 20% SMD - NOJY107M006RWJ
Order 'cap oxi niob 100uf 6.3v 20% smd - NOJY107M006RWJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3219-6-ND.
CAP OXI NIOB 100UF 6.3V 20% SMD - NOJD107M006RWJ
Order 'cap oxi niob 100uf 6.3v 20% smd - NOJD107M006RWJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1825-1-ND.
CAP OXI NIOB 100UF 6.3V 20% SMD - NOJD107M006RWJ
Order 'cap oxi niob 100uf 6.3v 20% smd - NOJD107M006RWJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1825-2-ND.
CAP OXI NIOB 100UF 6.3V 20% SMD - NOJD107M006RWJ
Order 'cap oxi niob 100uf 6.3v 20% smd - NOJD107M006RWJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1825-6-ND.
CAP OXI LOESR 10UF 6.3V 20% SMD - NOSA106M006R2000
Order 'cap oxi loesr 10uf 6.3v 20% smd - NOSA106M006R2000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3243-1-ND.
CAP OXI LOESR 10UF 6.3V 20% SMD - NOSA106M006R2000
Order 'cap oxi loesr 10uf 6.3v 20% smd - NOSA106M006R2000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3243-2-ND.
CAP OXI LOESR 22UF 6.3V 20% SMD - NOSB226M006R0600
Order 'cap oxi loesr 22uf 6.3v 20% smd - NOSB226M006R0600' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3244-1-ND.
Options for 100µF Niobium Oxide Capacitor AVX Corporation 7343-31 (EIA) 6.3V NOSD107M006R0100
Send this link via E-Mail
Help With This Screen
