Keywords:





CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0100 - Capacitors

Digi-Key Part Number 478-1829-1-ND
Price Break
1
10
100
Unit Price
2.35000
2.04500
1.78600
Extended Price
2.35
20.45
178.60
Manufacturer Part NumberNOSD107M006R0100
DescriptionCAP OXI LOESR 100UF 6.3V 20% SMD
Quantity Available 1218
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationNOSD107M006R0100
VendorAVX Corporation (VA)
CategoryCapacitors
Capacitance100µF
Voltage - Rated 6.3V
Tolerance±20%
ESR (Equivalent Series Resistance)100.0 mOhm
Package / Case7343-31 (EIA)
Manufacturer Size CodeD
Mounting TypeSurface Mount
FeaturesLow ESR
Operating Temperature-55°C ~ 125°C
Lifetime @ Temp.1000 Hrs @ 85°C
Current - Leakage12µA
Dissipation Factor6%
PackagingCut Tape (CT)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NOSD107M006R0100
NOSD107M006R0100
478 1829 1 ND
47818291ND
478-1829-1

NOSD107M006R0100 Specification Sheet

Image of CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0100

CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0100 (478-1829-1-ND) - Capacitors

Related parts Capacitors :
CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0100
 Order 'cap oxi loesr 100uf 6.3v 20% smd - NOSD107M006R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1829-1-ND.
CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0100
 Order 'cap oxi loesr 100uf 6.3v 20% smd - NOSD107M006R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1829-2-ND.
CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0100
 Order 'cap oxi loesr 100uf 6.3v 20% smd - NOSD107M006R0100' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1829-6-ND.
CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0080
 Order 'cap oxi loesr 100uf 6.3v 20% smd - NOSD107M006R0080' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3247-1-ND.
CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0080
 Order 'cap oxi loesr 100uf 6.3v 20% smd - NOSD107M006R0080' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3247-2-ND.
CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0080
 Order 'cap oxi loesr 100uf 6.3v 20% smd - NOSD107M006R0080' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3247-6-ND.
CAP OXI NIOB 100UF 6.3V 20% SMD - NOJD107M006RWJ
 Order 'cap oxi niob 100uf 6.3v 20% smd - NOJD107M006RWJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1825-1-ND.
CAP OXI NIOB 100UF 6.3V 20% SMD - NOJD107M006RWJ
 Order 'cap oxi niob 100uf 6.3v 20% smd - NOJD107M006RWJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1825-2-ND.
CAP OXI NIOB 100UF 6.3V 20% SMD - NOJD107M006RWJ
 Order 'cap oxi niob 100uf 6.3v 20% smd - NOJD107M006RWJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1825-6-ND.
CAP OXI NIOB 100UF 6.3V 20% SMD - NOJY107M006RWJ
 Order 'cap oxi niob 100uf 6.3v 20% smd - NOJY107M006RWJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3219-1-ND.
CAP OXI NIOB 100UF 6.3V 20% SMD - NOJY107M006RWJ
 Order 'cap oxi niob 100uf 6.3v 20% smd - NOJY107M006RWJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3219-2-ND.
CAP OXI LOESR 10UF 6.3V 20% SMD - NOSA106M006R2000
 Order 'cap oxi loesr 10uf 6.3v 20% smd - NOSA106M006R2000' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3243-1-ND.
CAP OXI LOESR 10UF 6.3V 20% SMD - NOSA106M006R2000
 Order 'cap oxi loesr 10uf 6.3v 20% smd - NOSA106M006R2000' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3243-2-ND.
CAP OXI LOESR 22UF 6.3V 20% SMD - NOSB226M006R0600
 Order 'cap oxi loesr 22uf 6.3v 20% smd - NOSB226M006R0600' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3244-1-ND.
CAP OXI LOESR 22UF 6.3V 20% SMD - NOSB226M006R0600
 Order 'cap oxi loesr 22uf 6.3v 20% smd - NOSB226M006R0600' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3244-2-ND.

Send this link via E-Mail
Help With This Screen

CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0100
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0080 Next: CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0100
CAP OXI LOESR 100UF 6.3V 20% SMD - NOSD107M006R0100