Keywords:





Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure H-65 PC BLACK

BOX 4.94X2.75X.94 W/CLP BLK - H-65 PC BLACK - Boxes, Enclosures, Racks

Digi-Key Part Number SRH65-PCB-ND
Price Break
1
25
50
100
250
500
1000
2500
Unit Price
10.46000
8.30000
7.13800
6.30800
5.31200
4.64800
4.31600
4.15000
Extended Price
10.46
207.50
356.90
630.80
1328.00
2324.00
4316.00
10375.00
Manufacturer Part NumberH-65 PC BLACK
DescriptionBOX 4.94X2.75X.94 W/CLP BLK
Quantity Available 2
All prices are in USD

Purchase Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure H-65 PC BLACK
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure H-65 PC BLACK
Technical/Catalog InformationH-65 PC BLACK
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignHand Held, Split Sides and End Panel(s)
FeaturesPocketclip
MaterialPlastic, ABS
RatingsIP40
Shipping InfoShipped from Digi-Key
Size / Dimension4.94" L x 2.75" W x 0.944" H (125.48mm x 69.85mm x 23.98mm)
Thickness0.080" (2.03mm)
Weight0.117 lb (53.06g)
Container TypeEnclosure
Material Flammability RatingUL94-HB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H 65 PC BLACK
H65 PC BLACK
SRH65 PCB ND
SRH65PCBND
SRH65-PCB

H-65 PC BLACK Specification Sheet

Image of BOX 4.94X2.75X.94 W/CLP BLK - H-65 PC BLACK

BOX 4.94X2.75X.94 W/CLP BLK - H-65 PC BLACK (SRH65-PCB-ND) - Boxes, Enclosures, Racks

Related parts Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure H-65 PC BLACK
Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure H-65 PC BLACK
 Order 'box 4.94x2.75x.94 w/clp blk - H-65 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-PCB-ND.
Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure C-10 PC BLACK
 Order 'box 3.25x2.3x.8 w/clp blk - C-10 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10PCB-ND.
Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure C-12 PC BLACK
 Order 'box 3.75x2.4x1.0 w/clp blk - C-12 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR12PCB-ND.
Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure C-28 PC BLACK
 Order 'box 5.0x1.85x1.0 w/clp blk - C-28 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR28PCB-ND.
Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure C-4 PC BLACK
 Order 'box 2.13x1.38x.58 w/clp blk - C-4 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4PCB-ND.
Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure C-6 PC BLACK
 Order 'box 2.26x1.61x.75 w/clp blk - C-6 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6PCB-ND.
Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure C-8 PC BLACK
 Order 'box 2.4x1.85x.93 w/clp blk - C-8 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR8PCB-ND.
Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure CH-4 PC BLACK
 Order 'box 2.265x1.515x.585 w/clp blk - CH-4 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-4PCB-ND.
Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure CH-6 PC BLACK
 Order 'box 2.39x1.74x.755 w/clp blk - CH-6 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-6PCB-ND.
Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure CH-8 PC BLACK
 Order 'box 2.4x1.85x.925 w/clp blk - CH-8 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-8PCB-ND.
Plastic, ABS PCB Supports, Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure H-67 PC BLACK
 Order 'box 4.94x2.75x1.275 w/clp blk - H-67 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-PCB-ND.
Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure H-65 PC ALMOND
 Order 'box 4.94x2.75x.94 w/clp amd - H-65 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-PCA-ND.
Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure H-65 PC GRAY
 Order 'box 4.94x2.75x.94 w/clp gry - H-65 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-PCG-ND.
Plastic, ABS Battery Compartment, 9V and AA, Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure M-6 PC BLACK
 Order 'box 4.15x2.4x.85 9v w/clp blk - M-6 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6PCB-ND.
Plastic, ABS Battery Compartment, 9V and AA, Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure M-8 PC BLACK
 Order 'box 6.97x2.4x.85 w/clip blk - M-8 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM8PCB-ND.

Options for Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure H-65 PC BLACK
Send this link via E-Mail
Help With This Screen

BOX 4.94X2.75X.94 W/CLP BLK - H-65 PC BLACK
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX 4.94X2.75X.94 W/CLP AMD - H-65 PC ALMOND Next: BOX 4.94X2.75X.94 W/CLP GRY - H-65 PC GRAY
BOX 4.94X2.75X.94 W/CLP BLK - H-65 PC BLACK