BOX 4.94X2.75X.94 W/CLP AMD - H-65 PC ALMOND - Boxes, Enclosures, Racks
Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure H-65 PC ALMOND
| Digi-Key Part Number | SRH65-PCA-ND |
1 25 50 100 250 500 1000 2500 |
10.46000 8.30000 7.13800 6.30800 5.31200 4.64800 4.31600 4.15000 |
Extended Price
10.46 207.50 356.90 630.80 1328.00 2324.00 4316.00 10375.00 |
| Manufacturer Part Number | H-65 PC ALMOND | |||
| Description | BOX 4.94X2.75X.94 W/CLP AMD | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H-65 PC ALMOND |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Almond |
| Design | Hand Held, Split Sides and End Panel(s) |
| Features | Pocketclip |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.94" L x 2.75" W x 0.944" H (125.48mm x 69.85mm x 23.98mm) |
| Thickness | 0.080" (2.03mm) |
| Weight | 0.117 lb (53.06g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H 65 PC ALMOND H65 PC ALMOND SRH65 PCA ND SRH65PCAND SRH65-PCA |
H-65 PC ALMOND Specification Sheet
BOX 4.94X2.75X.94 W/CLP AMD - H-65 PC ALMOND (SRH65-PCA-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure H-65 PC ALMONDBOX 4.94X2.75X.94 W/CLP AMD - H-65 PC ALMOND
Order 'box 4.94x2.75x.94 w/clp amd - H-65 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-PCA-ND.
BOX 3.25X2.3X.8 W/CLP AMD - C-10 PC ALMOND
Order 'box 3.25x2.3x.8 w/clp amd - C-10 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10PCA-ND.
BOX 3.75X2.4X1.0 W/CLP AMD - C-12 PC ALMOND
Order 'box 3.75x2.4x1.0 w/clp amd - C-12 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR12PCA-ND.
BOX 5.0X1.85X1.0 W/CLP AMD - C-28 PC ALMOND
Order 'box 5.0x1.85x1.0 w/clp amd - C-28 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR28PCA-ND.
BOX 2.13X1.38X.58 W/CLP AMD - C-4 PC ALMOND
Order 'box 2.13x1.38x.58 w/clp amd - C-4 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4PCA-ND.
BOX 2.26X1.61X.75 W/CLP AMD - C-6 PC ALMOND
Order 'box 2.26x1.61x.75 w/clp amd - C-6 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6PCA-ND.
BOX 2.4X1.85X.93 W/CLP AMD - C-8 PC ALMOND
Order 'box 2.4x1.85x.93 w/clp amd - C-8 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR8PCA-ND.
BOX 2.265X1.515X.585 W/CLP AMD - CH-4 PC ALMOND
Order 'box 2.265x1.515x.585 w/clp amd - CH-4 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-4PCA-ND.
BOX 2.39X1.74X.755 W/CLP AMD - CH-6 PC ALMOND
Order 'box 2.39x1.74x.755 w/clp amd - CH-6 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-6PCA-ND.
BOX 2.4X1.85X.925 W/CLP AMD - CH-8 PC ALMOND
Order 'box 2.4x1.85x.925 w/clp amd - CH-8 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-8PCA-ND.
BOX 4.94X2.75X1.275 W/CLP AMD - H-67 PC ALMOND
Order 'box 4.94x2.75x1.275 w/clp amd - H-67 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-PCA-ND.
BOX 4.94X2.75X.94 W/CLP BLK - H-65 PC BLACK
Order 'box 4.94x2.75x.94 w/clp blk - H-65 PC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-PCB-ND.
BOX 4.94X2.75X.94 W/CLP GRY - H-65 PC GRAY
Order 'box 4.94x2.75x.94 w/clp gry - H-65 PC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-PCG-ND.
BOX 4.15X2.4X.85 9V W/CLP AMD - M-6 PC ALMOND
Order 'box 4.15x2.4x.85 9v w/clp amd - M-6 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM6PCA-ND.
BOX 6.97X2.4X.85 W/CLIP AMD - M-8 PC ALMOND
Order 'box 6.97x2.4x.85 w/clip amd - M-8 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRM8PCA-ND.
Options for Plastic, ABS Pocketclip Box Boxes, Enclosures, Rack Serpac Enclosure H-65 PC ALMOND
Send this link via E-Mail
Help With This Screen
