360 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F3600U
RES ANTI-SULFUR 360 OHM 1% 1812 - ERJ-S12F3600U - Resistors
| Digi-Key Part Number | ERJ-S12F3600U-ND |
5000 |
.11700 |
Extended Price
585.00 |
| Manufacturer Part Number | ERJ-S12F3600U | |||
| Description | RES ANTI-SULFUR 360 OHM 1% 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S12F3600U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 360 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1812 (4532 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S12F3600U ERJS12F3600U |
ERJ-S12F3600U Specification Sheet
RES ANTI-SULFUR 360 OHM 1% 1812 - ERJ-S12F3600U (ERJ-S12F3600U-ND) - Resistors
Related parts 360 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F3600U360 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F3600U
Order 'res anti-sulfur 360 ohm 1% 1812 - ERJ-S12F3600U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F3600U-ND.
36.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F36R0U
Order 'res anti-sulfur 36 ohm 1% 1812 - ERJ-S12F36R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F36R0U-ND.
360 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12J361U
Order 'res anti-sulfur 360 ohm 5% 1812 - ERJ-S12J361U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J361U-ND.
360 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F3600X
Order 'res anti-sulfur 360 ohm 1% 0402 - ERJ-S02F3600X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F3600X-ND.
360 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03F3600V
Order 'res anti-sulfur 360 ohm 1% 0603 - ERJ-S03F3600V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F3600V-ND.
360 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F3600V
Order 'res anti-sulfur 360 ohm 1% 0805 - ERJ-S06F3600V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F3600V-ND.
360 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F3600V
Order 'res anti-sulfur 360 ohm 1% 1206 - ERJ-S08F3600V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F3600V-ND.
360 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14F3600U
Order 'res anti-sulfur 360 ohm 1% 1210 - ERJ-S14F3600U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F3600U-ND.
360 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF3600U
Order 'res anti-sulfur 360 ohm 1% 2010 - ERJ-S1DF3600U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF3600U-ND.
360 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TF3600U
Order 'res anti-sulfur 360 ohm 1% 2512 - ERJ-S1TF3600U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF3600U-ND.
36.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12J360U
Order 'res anti-sulfur 36 ohm 5% 1812 - ERJ-S12J360U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J360U-ND.
36.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F36R0X
Order 'res anti-sulfur 36 ohm 1% 0402 - ERJ-S02F36R0X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F36R0X-ND.
360 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02J361X
Order 'res anti-sulfur 360 ohm 5% 0402 - ERJ-S02J361X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J361X-ND.
36.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03F36R0V
Order 'res anti-sulfur 36 ohm 1% 0603 - ERJ-S03F36R0V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F36R0V-ND.
360 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03J361V
Order 'res anti-sulfur 360 ohm 5% 0603 - ERJ-S03J361V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J361V-ND.
Options for 360 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F3600U
Send this link via E-Mail
Help With This Screen
