220PF 500V DIPPED MICA CAP - DM15FD221J - Capacitors
| Digi-Key Part Number | SE106-ND |
1 10 100 1000 |
.89000 .69300 .59400 .39600 |
Extended Price
0.89 6.93 59.40 396.00 |
| Manufacturer Part Number | DM15FD221J | |||
| Description | 220PF 500V DIPPED MICA CAP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DM15FD221J |
| Vendor | Tyco Electronics Raychem Circuit Protection |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 500V |
| Tolerance | - |
| Series | - |
| Package / Case | - |
| Packaging | - |
| Features | Mica |
| Maximum Temperature | - |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DM15FD221J DM15FD221J SE106 ND SE106ND SE106 |
220PF 500V DIPPED MICA CAP - DM15FD221J (SE106-ND) - Capacitors
Related parts Capacitors :220PF 500V DIPPED MICA CAP - DM15FD221J
Order '220pf 500v dipped mica cap - DM15FD221J' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number SE106-ND.
BOOK DATA RAYCHEM POLYSWITCH - RCP0025.1101.70K
Order 'book data raychem polyswitch - RCP0025.1101.70K' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number H55440-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - RYC8220-2M
Order 'ic pwr dist switch dual 8-soic - RYC8220-2M' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number RYC8220-2MCT-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - RYC8220-2M
Order 'ic pwr dist switch dual 8-soic - RYC8220-2M' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RYC8220-2MTR-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - RYC8220-4M
Order 'ic pwr dist switch dual 8-soic - RYC8220-4M' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number RYC8220-4MCT-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - RYC8220-4M
Order 'ic pwr dist switch dual 8-soic - RYC8220-4M' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RYC8220-4MTR-ND.
IC PWR DIST SWITCH QUAD 16-SOIC - RYC8240-2WM
Order 'ic pwr dist switch quad 16-soic - RYC8240-2WM' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number RYC8240-2WMCT-ND.
IC PWR DIST SWITCH QUAD 16-SOIC - RYC8240-2WM
Order 'ic pwr dist switch quad 16-soic - RYC8240-2WM' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RYC8240-2WMTR-ND.
IC PWR DIST SWITCH QUAD 16-SOIC - RYC8240-4WM
Order 'ic pwr dist switch quad 16-soic - RYC8240-4WM' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection (VA). Digi-Key part number RYC8240-4WMCT-ND.
IC PWR DIST SWITCH QUAD 16-SOIC - RYC8240-4WM
Order 'ic pwr dist switch quad 16-soic - RYC8240-4WM' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RYC8240-4WMTR-ND.
IC PWR SWITCH PROT SGL SOT23-6 - RYC8520H
Order 'ic pwr switch prot sgl sot23-6 - RYC8520H' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RYC8520H-ND.
IC PWR SWITCH PROT SGL SOT23-6 - RYC8520L
Order 'ic pwr switch prot sgl sot23-6 - RYC8520L' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RYC8520L-ND.
IC PWR SWITCH PROT DUAL 8-SOIC - RYC8620-1M
Order 'ic pwr switch prot dual 8-soic - RYC8620-1M' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RYC8620-1M-ND.
IC PWR SWITCH PROT DUAL 8-SOIC - RYC8620-2M
Order 'ic pwr switch prot dual 8-soic - RYC8620-2M' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RYC8620-2M-ND.
IC PWR SWITCH PROT DUAL 8-SOIC - RYC8621-1M
Order 'ic pwr switch prot dual 8-soic - RYC8621-1M' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RYC8621-1M-ND.
Send this link via E-Mail
Help With This Screen