RES ANTI-SULFUR 31.6 OHM 1% 1812 - ERJ-S12F31R6U - Resistors
| Digi-Key Part Number | ERJ-S12F31R6U-ND |
|
|
Extended Price
|
| Manufacturer Part Number | ERJ-S12F31R6U | |||
| Description | RES ANTI-SULFUR 31.6 OHM 1% 1812 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S12F31R6U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 31.6 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1812 (4532 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S12F31R6U ERJS12F31R6U |
ERJ-S12F31R6U Specification Sheet
RES ANTI-SULFUR 31.6 OHM 1% 1812 - ERJ-S12F31R6U (ERJ-S12F31R6U-ND) - Resistors
Related parts Resistors :RES ANTI-SULFUR 31.6 OHM 1% 1812 - ERJ-S12F31R6U
Order 'res anti-sulfur 31.6 ohm 1% 1812 - ERJ-S12F31R6U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F31R6U-ND.
RES ANTI-SULFUR 316 OHM 1% 1812 - ERJ-S12F3160U
Order 'res anti-sulfur 316 ohm 1% 1812 - ERJ-S12F3160U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F3160U-ND.
RES ANTI-SULFUR 316 OHM 1% 0402 - ERJ-S02F3160X
Order 'res anti-sulfur 316 ohm 1% 0402 - ERJ-S02F3160X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F3160X-ND.
RES ANTI-SULFUR 31.6 OHM 1% 0402 - ERJ-S02F31R6X
Order 'res anti-sulfur 31.6 ohm 1% 0402 - ERJ-S02F31R6X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F31R6X-ND.
RES ANTI-SULFUR 316 OHM 1% 0603 - ERJ-S03F3160V
Order 'res anti-sulfur 316 ohm 1% 0603 - ERJ-S03F3160V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F3160V-ND.
RES ANTI-SULFUR 31.6 OHM 1% 0603 - ERJ-S03F31R6V
Order 'res anti-sulfur 31.6 ohm 1% 0603 - ERJ-S03F31R6V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F31R6V-ND.
RES ANTI-SULFUR 316 OHM 1% 0805 - ERJ-S06F3160V
Order 'res anti-sulfur 316 ohm 1% 0805 - ERJ-S06F3160V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F3160V-ND.
RES ANTI-SULFUR 31.6 OHM 1% 0805 - ERJ-S06F31R6V
Order 'res anti-sulfur 31.6 ohm 1% 0805 - ERJ-S06F31R6V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F31R6V-ND.
RES ANTI-SULFUR 316 OHM 1% 1206 - ERJ-S08F3160V
Order 'res anti-sulfur 316 ohm 1% 1206 - ERJ-S08F3160V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F3160V-ND.
RES ANTI-SULFUR 31.6 OHM 1% 1206 - ERJ-S08F31R6V
Order 'res anti-sulfur 31.6 ohm 1% 1206 - ERJ-S08F31R6V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F31R6V-ND.
RES ANTI-SULFUR 316 OHM 1% 1210 - ERJ-S14F3160U
Order 'res anti-sulfur 316 ohm 1% 1210 - ERJ-S14F3160U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F3160U-ND.
RES ANTI-SULFUR 31.6 OHM 1% 1210 - ERJ-S14F31R6U
Order 'res anti-sulfur 31.6 ohm 1% 1210 - ERJ-S14F31R6U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F31R6U-ND.
RES ANTI-SULFUR 316 OHM 1% 2010 - ERJ-S1DF3160U
Order 'res anti-sulfur 316 ohm 1% 2010 - ERJ-S1DF3160U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF3160U-ND.
RES ANTI-SULFUR 31.6 OHM 1% 2010 - ERJ-S1DF31R6U
Order 'res anti-sulfur 31.6 ohm 1% 2010 - ERJ-S1DF31R6U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF31R6U-ND.
RES ANTI-SULFUR 316 OHM 1% 2512 - ERJ-S1TF3160U
Order 'res anti-sulfur 316 ohm 1% 2512 - ERJ-S1TF3160U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF3160U-ND.
Send this link via E-Mail
Help With This Screen
