316K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F3163U
RES ANTI-SULFUR 316K OHM 1% 1812 - ERJ-S12F3163U - Resistors
| Digi-Key Part Number | ERJ-S12F3163U-ND |
5000 |
.11700 |
Extended Price
585.00 |
| Manufacturer Part Number | ERJ-S12F3163U | |||
| Description | RES ANTI-SULFUR 316K OHM 1% 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S12F3163U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 316K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1812 (4532 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S12F3163U ERJS12F3163U |
ERJ-S12F3163U Specification Sheet
RES ANTI-SULFUR 316K OHM 1% 1812 - ERJ-S12F3163U (ERJ-S12F3163U-ND) - Resistors
Related parts 316K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F3163U316K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F3163U
Order 'res anti-sulfur 316k ohm 1% 1812 - ERJ-S12F3163U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F3163U-ND.
316K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F3163X
Order 'res anti-sulfur 316k ohm 1% 0402 - ERJ-S02F3163X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F3163X-ND.
316K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03F3163V
Order 'res anti-sulfur 316k ohm 1% 0603 - ERJ-S03F3163V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F3163V-ND.
316K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F3163V
Order 'res anti-sulfur 316k ohm 1% 0805 - ERJ-S06F3163V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F3163V-ND.
316K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F3163V
Order 'res anti-sulfur 316k ohm 1% 1206 - ERJ-S08F3163V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F3163V-ND.
316K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14F3163U
Order 'res anti-sulfur 316k ohm 1% 1210 - ERJ-S14F3163U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F3163U-ND.
316K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF3163U
Order 'res anti-sulfur 316k ohm 1% 2010 - ERJ-S1DF3163U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF3163U-ND.
316K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TF3163U
Order 'res anti-sulfur 316k ohm 1% 2512 - ERJ-S1TF3163U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF3163U-ND.
100 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F1000U
Order 'res anti-sulfur 100 ohm 1% 1812 - ERJ-S12F1000U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1000U-ND.
1.00K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F1001U
Order 'res anti-sulfur 1k ohm 1% 1812 - ERJ-S12F1001U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1001U-ND.
10.0K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F1002U
Order 'res anti-sulfur 10k ohm 1% 1812 - ERJ-S12F1002U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1002U-ND.
100K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F1003U
Order 'res anti-sulfur 100k ohm 1% 1812 - ERJ-S12F1003U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1003U-ND.
1.00M Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F1004U
Order 'res anti-sulfur 1m ohm 1% 1812 - ERJ-S12F1004U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1004U-ND.
102 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F1020U
Order 'res anti-sulfur 102 ohm 1% 1812 - ERJ-S12F1020U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1020U-ND.
102K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F1023U
Order 'res anti-sulfur 102k ohm 1% 1812 - ERJ-S12F1023U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1023U-ND.
Options for 316K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F3163U
Send this link via E-Mail
Help With This Screen
