RES ANTI-SULFUR 294 OHM 1% 1812 - ERJ-S12F2940U - Resistors
294 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2940U
| Digi-Key Part Number | ERJ-S12F2940U-ND |
5000 |
.11700 |
Extended Price
585.00 |
| Manufacturer Part Number | ERJ-S12F2940U | |||
| Description | RES ANTI-SULFUR 294 OHM 1% 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S12F2940U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 294 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1812 (4532 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S12F2940U ERJS12F2940U |
ERJ-S12F2940U Specification Sheet
RES ANTI-SULFUR 294 OHM 1% 1812 - ERJ-S12F2940U (ERJ-S12F2940U-ND) - Resistors
Related parts 294 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2940URES ANTI-SULFUR 294 OHM 1% 1812 - ERJ-S12F2940U
Order 'res anti-sulfur 294 ohm 1% 1812 - ERJ-S12F2940U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F2940U-ND.
RES ANTI-SULFUR 29.4 OHM 1% 1812 - ERJ-S12F29R4U
Order 'res anti-sulfur 29.4 ohm 1% 1812 - ERJ-S12F29R4U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F29R4U-ND.
RES ANTI-SULFUR 294 OHM 1% 0402 - ERJ-S02F2940X
Order 'res anti-sulfur 294 ohm 1% 0402 - ERJ-S02F2940X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F2940X-ND.
RES ANTI-SULFUR 29.4 OHM 1% 0402 - ERJ-S02F29R4X
Order 'res anti-sulfur 29.4 ohm 1% 0402 - ERJ-S02F29R4X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F29R4X-ND.
RES ANTI-SULFUR 294 OHM 1% 0603 - ERJ-S03F2940V
Order 'res anti-sulfur 294 ohm 1% 0603 - ERJ-S03F2940V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F2940V-ND.
RES ANTI-SULFUR 29.4 OHM 1% 0603 - ERJ-S03F29R4V
Order 'res anti-sulfur 29.4 ohm 1% 0603 - ERJ-S03F29R4V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F29R4V-ND.
RES ANTI-SULFUR 294 OHM 1% 0805 - ERJ-S06F2940V
Order 'res anti-sulfur 294 ohm 1% 0805 - ERJ-S06F2940V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F2940V-ND.
RES ANTI-SULFUR 29.4 OHM 1% 0805 - ERJ-S06F29R4V
Order 'res anti-sulfur 29.4 ohm 1% 0805 - ERJ-S06F29R4V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F29R4V-ND.
RES ANTI-SULFUR 294 OHM 1% 1206 - ERJ-S08F2940V
Order 'res anti-sulfur 294 ohm 1% 1206 - ERJ-S08F2940V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F2940V-ND.
RES ANTI-SULFUR 29.4 OHM 1% 1206 - ERJ-S08F29R4V
Order 'res anti-sulfur 29.4 ohm 1% 1206 - ERJ-S08F29R4V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F29R4V-ND.
RES ANTI-SULFUR 294 OHM 1% 1210 - ERJ-S14F2940U
Order 'res anti-sulfur 294 ohm 1% 1210 - ERJ-S14F2940U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F2940U-ND.
RES ANTI-SULFUR 29.4 OHM 1% 1210 - ERJ-S14F29R4U
Order 'res anti-sulfur 29.4 ohm 1% 1210 - ERJ-S14F29R4U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F29R4U-ND.
RES ANTI-SULFUR 294 OHM 1% 2010 - ERJ-S1DF2940U
Order 'res anti-sulfur 294 ohm 1% 2010 - ERJ-S1DF2940U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF2940U-ND.
RES ANTI-SULFUR 29.4 OHM 1% 2010 - ERJ-S1DF29R4U
Order 'res anti-sulfur 29.4 ohm 1% 2010 - ERJ-S1DF29R4U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF29R4U-ND.
RES ANTI-SULFUR 294 OHM 1% 2512 - ERJ-S1TF2940U
Order 'res anti-sulfur 294 ohm 1% 2512 - ERJ-S1TF2940U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF2940U-ND.
Options for 294 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2940U
Send this link via E-Mail
Help With This Screen
