RES ANTI-SULFUR 280K OHM 1% 1812 - ERJ-S12F2803U - Resistors
280K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2803U
| Digi-Key Part Number | ERJ-S12F2803U-ND |
5000 |
.11700 |
Extended Price
585.00 |
| Manufacturer Part Number | ERJ-S12F2803U | |||
| Description | RES ANTI-SULFUR 280K OHM 1% 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S12F2803U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 280K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1812 (4532 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S12F2803U ERJS12F2803U |
ERJ-S12F2803U Specification Sheet
RES ANTI-SULFUR 280K OHM 1% 1812 - ERJ-S12F2803U (ERJ-S12F2803U-ND) - Resistors
Related parts 280K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2803URES ANTI-SULFUR 280K OHM 1% 1812 - ERJ-S12F2803U
Order 'res anti-sulfur 280k ohm 1% 1812 - ERJ-S12F2803U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F2803U-ND.
RES ANTI-SULFUR 2.8K OHM 1% 1812 - ERJ-S12F2801U
Order 'res anti-sulfur 2.8k ohm 1% 1812 - ERJ-S12F2801U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F2801U-ND.
RES ANTI-SULFUR 28K OHM 1% 1812 - ERJ-S12F2802U
Order 'res anti-sulfur 28k ohm 1% 1812 - ERJ-S12F2802U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F2802U-ND.
RES ANTI-SULFUR 280K OHM 1% 0402 - ERJ-S02F2803X
Order 'res anti-sulfur 280k ohm 1% 0402 - ERJ-S02F2803X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F2803X-ND.
RES ANTI-SULFUR 280K OHM 1% 0603 - ERJ-S03F2803V
Order 'res anti-sulfur 280k ohm 1% 0603 - ERJ-S03F2803V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F2803V-ND.
RES ANTI-SULFUR 280K OHM 1% 0805 - ERJ-S06F2803V
Order 'res anti-sulfur 280k ohm 1% 0805 - ERJ-S06F2803V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F2803V-ND.
RES ANTI-SULFUR 280K OHM 1% 1206 - ERJ-S08F2803V
Order 'res anti-sulfur 280k ohm 1% 1206 - ERJ-S08F2803V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F2803V-ND.
RES ANTI-SULFUR 280K OHM 1% 1210 - ERJ-S14F2803U
Order 'res anti-sulfur 280k ohm 1% 1210 - ERJ-S14F2803U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F2803U-ND.
RES ANTI-SULFUR 280K OHM 1% 2010 - ERJ-S1DF2803U
Order 'res anti-sulfur 280k ohm 1% 2010 - ERJ-S1DF2803U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF2803U-ND.
RES ANTI-SULFUR 280K OHM 1% 2512 - ERJ-S1TF2803U
Order 'res anti-sulfur 280k ohm 1% 2512 - ERJ-S1TF2803U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF2803U-ND.
RES ANTI-SULFUR 2.8K OHM 1% 0402 - ERJ-S02F2801X
Order 'res anti-sulfur 2.8k ohm 1% 0402 - ERJ-S02F2801X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F2801X-ND.
RES ANTI-SULFUR 28K OHM 1% 0402 - ERJ-S02F2802X
Order 'res anti-sulfur 28k ohm 1% 0402 - ERJ-S02F2802X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F2802X-ND.
RES ANTI-SULFUR 2.8K OHM 1% 0603 - ERJ-S03F2801V
Order 'res anti-sulfur 2.8k ohm 1% 0603 - ERJ-S03F2801V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F2801V-ND.
RES ANTI-SULFUR 28K OHM 1% 0603 - ERJ-S03F2802V
Order 'res anti-sulfur 28k ohm 1% 0603 - ERJ-S03F2802V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F2802V-ND.
RES ANTI-SULFUR 2.8K OHM 1% 0805 - ERJ-S06F2801V
Order 'res anti-sulfur 2.8k ohm 1% 0805 - ERJ-S06F2801V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F2801V-ND.
Options for 280K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2803U
Send this link via E-Mail
Help With This Screen
