Keywords:





RES ANTI-SULFUR 27.4 OHM 1% 1812 - ERJ-S12F27R4U - Resistors

Digi-Key Part Number ERJ-S12F27R4U-ND
Price Break
5000
Unit Price
.11700
Extended Price
585.00
Manufacturer Part NumberERJ-S12F27R4U
DescriptionRES ANTI-SULFUR 27.4 OHM 1% 1812
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationERJ-S12F27R4U
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms27.4
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1812 (4532 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ S12F27R4U
ERJS12F27R4U

ERJ-S12F27R4U Specification Sheet

Image of RES ANTI-SULFUR 27.4 OHM 1% 1812 - ERJ-S12F27R4U

RES ANTI-SULFUR 27.4 OHM 1% 1812 - ERJ-S12F27R4U (ERJ-S12F27R4U-ND) - Resistors

Related parts Resistors :
RES ANTI-SULFUR 27.4 OHM 1% 1812 - ERJ-S12F27R4U
 Order 'res anti-sulfur 27.4 ohm 1% 1812 - ERJ-S12F27R4U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F27R4U-ND.
RES ANTI-SULFUR 274 OHM 1% 1812 - ERJ-S12F2740U
 Order 'res anti-sulfur 274 ohm 1% 1812 - ERJ-S12F2740U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F2740U-ND.
RES ANTI-SULFUR 274 OHM 1% 0402 - ERJ-S02F2740X
 Order 'res anti-sulfur 274 ohm 1% 0402 - ERJ-S02F2740X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F2740X-ND.
RES ANTI-SULFUR 27.4 OHM 1% 0402 - ERJ-S02F27R4X
 Order 'res anti-sulfur 27.4 ohm 1% 0402 - ERJ-S02F27R4X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F27R4X-ND.
RES ANTI-SULFUR 274 OHM 1% 0603 - ERJ-S03F2740V
 Order 'res anti-sulfur 274 ohm 1% 0603 - ERJ-S03F2740V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F2740V-ND.
RES ANTI-SULFUR 27.4 OHM 1% 0603 - ERJ-S03F27R4V
 Order 'res anti-sulfur 27.4 ohm 1% 0603 - ERJ-S03F27R4V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F27R4V-ND.
RES ANTI-SULFUR 274 OHM 1% 0805 - ERJ-S06F2740V
 Order 'res anti-sulfur 274 ohm 1% 0805 - ERJ-S06F2740V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F2740V-ND.
RES ANTI-SULFUR 27.4 OHM 1% 0805 - ERJ-S06F27R4V
 Order 'res anti-sulfur 27.4 ohm 1% 0805 - ERJ-S06F27R4V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F27R4V-ND.
RES ANTI-SULFUR 274 OHM 1% 1206 - ERJ-S08F2740V
 Order 'res anti-sulfur 274 ohm 1% 1206 - ERJ-S08F2740V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F2740V-ND.
RES ANTI-SULFUR 27.4 OHM 1% 1206 - ERJ-S08F27R4V
 Order 'res anti-sulfur 27.4 ohm 1% 1206 - ERJ-S08F27R4V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F27R4V-ND.
RES ANTI-SULFUR 274 OHM 1% 1210 - ERJ-S14F2740U
 Order 'res anti-sulfur 274 ohm 1% 1210 - ERJ-S14F2740U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F2740U-ND.
RES ANTI-SULFUR 27.4 OHM 1% 1210 - ERJ-S14F27R4U
 Order 'res anti-sulfur 27.4 ohm 1% 1210 - ERJ-S14F27R4U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F27R4U-ND.
RES ANTI-SULFUR 274 OHM 1% 2010 - ERJ-S1DF2740U
 Order 'res anti-sulfur 274 ohm 1% 2010 - ERJ-S1DF2740U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF2740U-ND.
RES ANTI-SULFUR 27.4 OHM 1% 2010 - ERJ-S1DF27R4U
 Order 'res anti-sulfur 27.4 ohm 1% 2010 - ERJ-S1DF27R4U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF27R4U-ND.
RES ANTI-SULFUR 274 OHM 1% 2512 - ERJ-S1TF2740U
 Order 'res anti-sulfur 274 ohm 1% 2512 - ERJ-S1TF2740U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF2740U-ND.

Send this link via E-Mail
Help With This Screen

RES ANTI-SULFUR 27.4 OHM 1% 1812 - ERJ-S12F27R4U
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES ANTI-SULFUR 27.4 OHM 1% 1210 - ERJ-S14F27R4U Next: RES ANTI-SULFUR 27.4 OHM 1% 2010 - ERJ-S1DF27R4U
RES ANTI-SULFUR 27.4 OHM 1% 1812 - ERJ-S12F27R4U