RES ANTI-SULFUR 270K OHM 1% 1812 - ERJ-S12F2703U - Resistors
270K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2703U
| Digi-Key Part Number | ERJ-S12F2703U-ND |
5000 |
.11700 |
Extended Price
585.00 |
| Manufacturer Part Number | ERJ-S12F2703U | |||
| Description | RES ANTI-SULFUR 270K OHM 1% 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S12F2703U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 270K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1812 (4532 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S12F2703U ERJS12F2703U |
ERJ-S12F2703U Specification Sheet
RES ANTI-SULFUR 270K OHM 1% 1812 - ERJ-S12F2703U (ERJ-S12F2703U-ND) - Resistors
Related parts 270K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2703URES ANTI-SULFUR 270K OHM 1% 1812 - ERJ-S12F2703U
Order 'res anti-sulfur 270k ohm 1% 1812 - ERJ-S12F2703U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F2703U-ND.
RES ANTI-SULFUR 2.7K OHM 1% 1812 - ERJ-S12F2701U
Order 'res anti-sulfur 2.7k ohm 1% 1812 - ERJ-S12F2701U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F2701U-ND.
RES ANTI-SULFUR 27K OHM 1% 1812 - ERJ-S12F2702U
Order 'res anti-sulfur 27k ohm 1% 1812 - ERJ-S12F2702U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F2702U-ND.
RES ANTI-SULFUR 270K OHM 5% 1812 - ERJ-S12J274U
Order 'res anti-sulfur 270k ohm 5% 1812 - ERJ-S12J274U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J274U-ND.
RES ANTI-SULFUR 270K OHM 1% 0402 - ERJ-S02F2703X
Order 'res anti-sulfur 270k ohm 1% 0402 - ERJ-S02F2703X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F2703X-ND.
RES ANTI-SULFUR 270K OHM 1% 0603 - ERJ-S03F2703V
Order 'res anti-sulfur 270k ohm 1% 0603 - ERJ-S03F2703V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F2703V-ND.
RES ANTI-SULFUR 270K OHM 1% 0805 - ERJ-S06F2703V
Order 'res anti-sulfur 270k ohm 1% 0805 - ERJ-S06F2703V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F2703V-ND.
RES ANTI-SULFUR 270K OHM 1% 1206 - ERJ-S08F2703V
Order 'res anti-sulfur 270k ohm 1% 1206 - ERJ-S08F2703V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F2703V-ND.
RES ANTI-SULFUR 270K OHM 1% 1210 - ERJ-S14F2703U
Order 'res anti-sulfur 270k ohm 1% 1210 - ERJ-S14F2703U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F2703U-ND.
RES ANTI-SULFUR 270K OHM 1% 2010 - ERJ-S1DF2703U
Order 'res anti-sulfur 270k ohm 1% 2010 - ERJ-S1DF2703U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF2703U-ND.
RES ANTI-SULFUR 270K OHM 1% 2512 - ERJ-S1TF2703U
Order 'res anti-sulfur 270k ohm 1% 2512 - ERJ-S1TF2703U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF2703U-ND.
RES ANTI-SULFUR 2.7K OHM 5% 1812 - ERJ-S12J272U
Order 'res anti-sulfur 2.7k ohm 5% 1812 - ERJ-S12J272U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J272U-ND.
RES ANTI-SULFUR 27K OHM, 5% 1812 - ERJ-S12J273U
Order 'res anti-sulfur 27k ohm, 5% 1812 - ERJ-S12J273U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J273U-ND.
RES ANTI-SULFUR 2.7K OHM 1% 0402 - ERJ-S02F2701X
Order 'res anti-sulfur 2.7k ohm 1% 0402 - ERJ-S02F2701X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F2701X-ND.
RES ANTI-SULFUR 27K OHM 1% 0402 - ERJ-S02F2702X
Order 'res anti-sulfur 27k ohm 1% 0402 - ERJ-S02F2702X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F2702X-ND.
Options for 270K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2703U
Send this link via E-Mail
Help With This Screen
