Keywords:





CAP MICA 680PF 1000V SMD - MCM01-009EF681J-F

Digi-Key Part Number 338-1360-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
3.78000
3.24000
2.70000
2.16000
1.72800
1.56600
1.40400
Extended Price
3.78
32.40
270.00
1080.00
1728.00
7830.00
14040.00
Manufacturer Part NumberMCM01-009EF681J-F
DescriptionCAP MICA 680PF 1000V SMD
Quantity Available 30
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMCM01-009EF681J-F
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance680pF
Voltage - Rated 1000V (1kV)
Tolerance±5%
FeaturesRF, High Frequency
Dielectric MaterialMica
Operating Temperature-55°C ~ 200°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
Package / Case0.605" L x 0.400" W x 0.128" H (15.37mm x 10.16mm x 3.25mm)
PackagingBulk
Drawing Number*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCM01 009EF681J F
MCM01009EF681JF
338 1360 ND
3381360ND
338-1360

MCM01-009EF681J-F Specification Sheet

Image of CAP MICA 680PF 1000V SMD - MCM01-009EF681J-F

CAP MICA 680PF 1000V SMD - MCM01-009EF681J-F (338-1360-ND)

Related parts :
CAP MICA 680PF 1000V SMD - MCM01-009EF681J-F
 Order 'cap mica 680pf 1000v smd - MCM01-009EF681J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1360-ND.
CAP MICA 10PF 1000V SMD - MCM01-009CF100J-F
 Order 'cap mica 10pf 1000v smd - MCM01-009CF100J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1330-ND.
CAP MICA 15PF 1000V SMD - MCM01-009CF150J-F
 Order 'cap mica 15pf 1000v smd - MCM01-009CF150J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1331-ND.
CAP MICA 22PF 1000V SMD - MCM01-009DF220J-F
 Order 'cap mica 22pf 1000v smd - MCM01-009DF220J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1332-ND.
CAP MICA 47PF 1000V SMD - MCM01-009DF470J-F
 Order 'cap mica 47pf 1000v smd - MCM01-009DF470J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1333-ND.
CAP MICA 100PF 1000V SMD - MCM01-009EF101J-F
 Order 'cap mica 100pf 1000v smd - MCM01-009EF101J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1334-ND.
CAP MICA 150PF 1000V SMD - MCM01-009EF151J-F
 Order 'cap mica 150pf 1000v smd - MCM01-009EF151J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1335-ND.
CAP MICA 220PF 1000V SMD - MCM01-009EF221J-F
 Order 'cap mica 220pf 1000v smd - MCM01-009EF221J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1336-ND.
CAP MICA 330PF 1000V SMD - MCM01-009EF331J-F
 Order 'cap mica 330pf 1000v smd - MCM01-009EF331J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1337-ND.
CAP MICA 470PF 1000V SMD - MCM01-009EF471J-F
 Order 'cap mica 470pf 1000v smd - MCM01-009EF471J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1338-ND.
CAP MICA 750PF 1000V SMD - MCM01-009EF751J-F
 Order 'cap mica 750pf 1000v smd - MCM01-009EF751J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1361-ND.
CAP MICA 680PF 500V SMD - MCM01-001ED681J-F
 Order 'cap mica 680pf 500v smd - MCM01-001ED681J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MCM01-001ED681J-F-ND.
CAP MICA 680PF 500V SMD - MCM01-001ED681K-F
 Order 'cap mica 680pf 500v smd - MCM01-001ED681K-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MCM01-001ED681K-F-ND.
CAP MICA 150PF 1000V SMD - MCM01-001EF151J-F
 Order 'cap mica 150pf 1000v smd - MCM01-001EF151J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MCM01-001EF151J-F-ND.
CAP MICA 220PF 1000V SMD - MCM01-001EF221J-F
 Order 'cap mica 220pf 1000v smd - MCM01-001EF221J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MCM01-001EF221J-F-ND.

Send this link via E-Mail
Help With This Screen

CAP MICA 680PF 1000V SMD - MCM01-009EF681J-F
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP MICA 65PF 500V SMD - MCM01-001ED650M-F Next: CAP MICA 680PF 500V 5% 2220 - MC22FD681J-F
CAP MICA 680PF 1000V SMD - MCM01-009EF681J-F