Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-65 GRAY
BOX 4.94 X 2.75 X .94" STD GRAY - H-65 GRAY - Boxes, Enclosures, Racks
| Digi-Key Part Number | SRH65G-ND |
1 25 50 100 250 500 1000 2500 |
7.40000 5.87520 5.05260 4.46500 3.76000 3.29000 3.05500 2.93750 |
Extended Price
7.40 146.88 252.63 446.50 940.00 1645.00 3055.00 7343.75 |
| Manufacturer Part Number | H-65 GRAY | |||
| Description | BOX 4.94 X 2.75 X .94" STD GRAY | |||
| Quantity Available | 70 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H-65 GRAY |
| Vendor | Serpac |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Design | Hand Held, Split Sides and End Panel(s) |
| Features | PCB Supports |
| Material | Plastic, ABS |
| Ratings | IP40 |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 4.94" L x 2.75" W x 0.944" H (125.48mm x 69.85mm x 23.98mm) |
| Thickness | 0.080" (2.03mm) |
| Weight | 0.110 lb (49.89g) |
| Container Type | Enclosure |
| Material Flammability Rating | UL94-HB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H 65 GRAY H65 GRAY SRH65G ND SRH65GND SRH65G |
H-65 GRAY Specification Sheet
BOX 4.94 X 2.75 X .94" STD GRAY - H-65 GRAY (SRH65G-ND) - Boxes, Enclosures, Racks
Related parts Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-65 GRAYPlastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-65 ALMOND
Order 'box 4.94 x 2.75 x .94" std almd - H-65 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65A-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-65 BLACK
Order 'box 4.94 x 2.75 x .94" std blk - H-65 BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65B-ND.
Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-65 GRAY
Order 'box 4.94 x 2.75 x .94" std gray - H-65 GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65G-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-65 9V GRAY
Order 'box 4.94 x 2.75 x .94" 9v gray - H-65 9V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-9VG-ND.
Plastic, ABS Battery Compartment, AA, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-65 AA GRAY
Order 'box 4.94 x 2.75 x .94" aa gray - H-65 AA GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-AAG-ND.
Plastic, ABS Battery Compartment, AA, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-65 AC GRAY
Order 'box 4.94 x 2.75 x .94" ac gray - H-65 AC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-ACG-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-65 9V ALMOND
Order 'box 4.94 x 2.75 x .94" 9v almd - H-65 9V ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-9VA-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-65 9V BLACK
Order 'box 4.94 x 2.75 x .94" 9v blk - H-65 9V BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-9VB-ND.
Plastic, ABS Battery Compartment, AA, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-65 AA ALMOND
Order 'box 4.94 x 2.75 x .94" aa almd - H-65 AA ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-AAA-ND.
Plastic, ABS Battery Compartment, AA, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-65 AA BLACK
Order 'box 4.94 x 2.75 x .94" aa blk - H-65 AA BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-AAB-ND.
Plastic, ABS Battery Compartment, AA, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-65 AC ALMOND
Order 'box 4.94 x 2.75 x .94" ac almd - H-65 AC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-ACA-ND.
Plastic, ABS Battery Compartment, AA, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-65 AC BLACK
Order 'box 4.94 x 2.75 x .94" ac blk - H-65 AC BLACK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH65-ACB-ND.
Plastic, ABS Battery Compartment, 9V, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-67 9V GRAY
Order 'box 4.94x2.75x1.275" 9v gra - H-67 9V GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-9VG-ND.
Plastic, ABS Battery Compartment, AA, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-67 AA GRAY
Order 'box 4.94x2.75x1.275" aa gra - H-67 AA GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-AAG-ND.
Plastic, ABS Battery Door, PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-67 AC GRAY
Order 'box 4.94x2.75x1.275" ac gra - H-67 AC GRAY' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRH67-ACG-ND.
Options for Plastic, ABS PCB Supports Box Boxes, Enclosures, Rack Serpac Enclosure H-65 GRAY
Send this link via E-Mail
Help With This Screen
