RES ANTI-SULFUR 24.3 OHM 1% 1812 - ERJ-S12F24R3U - Resistors
24.3 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F24R3U
| Digi-Key Part Number | ERJ-S12F24R3U-ND |
5000 |
.11700 |
Extended Price
585.00 |
| Manufacturer Part Number | ERJ-S12F24R3U | |||
| Description | RES ANTI-SULFUR 24.3 OHM 1% 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S12F24R3U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 24.3 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1812 (4532 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S12F24R3U ERJS12F24R3U |
ERJ-S12F24R3U Specification Sheet
RES ANTI-SULFUR 24.3 OHM 1% 1812 - ERJ-S12F24R3U (ERJ-S12F24R3U-ND) - Resistors
Related parts 24.3 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F24R3URES ANTI-SULFUR 24.3 OHM 1% 1812 - ERJ-S12F24R3U
Order 'res anti-sulfur 24.3 ohm 1% 1812 - ERJ-S12F24R3U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F24R3U-ND.
RES ANTI-SULFUR 243 OHM 1% 1812 - ERJ-S12F2430U
Order 'res anti-sulfur 243 ohm 1% 1812 - ERJ-S12F2430U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F2430U-ND.
RES ANTI-SULFUR 243 OHM 1% 0402 - ERJ-S02F2430X
Order 'res anti-sulfur 243 ohm 1% 0402 - ERJ-S02F2430X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F2430X-ND.
RES ANTI-SULFUR 24.3 OHM 1% 0402 - ERJ-S02F24R3X
Order 'res anti-sulfur 24.3 ohm 1% 0402 - ERJ-S02F24R3X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F24R3X-ND.
RES ANTI-SULFUR 243 OHM 1% 0603 - ERJ-S03F2430V
Order 'res anti-sulfur 243 ohm 1% 0603 - ERJ-S03F2430V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F2430V-ND.
RES ANTI-SULFUR 24.3 OHM 1% 0603 - ERJ-S03F24R3V
Order 'res anti-sulfur 24.3 ohm 1% 0603 - ERJ-S03F24R3V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F24R3V-ND.
RES ANTI-SULFUR 243 OHM 1% 0805 - ERJ-S06F2430V
Order 'res anti-sulfur 243 ohm 1% 0805 - ERJ-S06F2430V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F2430V-ND.
RES ANTI-SULFUR 24.3 OHM 1% 0805 - ERJ-S06F24R3V
Order 'res anti-sulfur 24.3 ohm 1% 0805 - ERJ-S06F24R3V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F24R3V-ND.
RES ANTI-SULFUR 243 OHM 1% 1206 - ERJ-S08F2430V
Order 'res anti-sulfur 243 ohm 1% 1206 - ERJ-S08F2430V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F2430V-ND.
RES ANTI-SULFUR 24.3 OHM 1% 1206 - ERJ-S08F24R3V
Order 'res anti-sulfur 24.3 ohm 1% 1206 - ERJ-S08F24R3V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F24R3V-ND.
RES ANTI-SULFUR 243 OHM 1% 1210 - ERJ-S14F2430U
Order 'res anti-sulfur 243 ohm 1% 1210 - ERJ-S14F2430U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F2430U-ND.
RES ANTI-SULFUR 24.3 OHM 1% 1210 - ERJ-S14F24R3U
Order 'res anti-sulfur 24.3 ohm 1% 1210 - ERJ-S14F24R3U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F24R3U-ND.
RES ANTI-SULFUR 243 OHM 1% 2010 - ERJ-S1DF2430U
Order 'res anti-sulfur 243 ohm 1% 2010 - ERJ-S1DF2430U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF2430U-ND.
RES ANTI-SULFUR 24.3 OHM 1% 2010 - ERJ-S1DF24R3U
Order 'res anti-sulfur 24.3 ohm 1% 2010 - ERJ-S1DF24R3U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF24R3U-ND.
RES ANTI-SULFUR 243 OHM 1% 2512 - ERJ-S1TF2430U
Order 'res anti-sulfur 243 ohm 1% 2512 - ERJ-S1TF2430U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF2430U-ND.
Options for 24.3 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F24R3U
Send this link via E-Mail
Help With This Screen
