CAP MICA 390PF 1000V 5% 2220 - MC22FF391J-F - Capacitors
390pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF391J-F
| Digi-Key Part Number | 338-1351-ND |
1 10 100 500 1000 5000 10000 |
3.21000 2.75400 2.29500 1.83600 1.46880 1.33110 1.19340 |
Extended Price
3.21 27.54 229.50 918.00 1468.80 6655.50 11934.00 |
| Manufacturer Part Number | MC22FF391J-F | |||
| Description | CAP MICA 390PF 1000V 5% 2220 | |||
| Quantity Available | 88 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC22FF391J-F |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 390pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±5% |
| Features | RF, High Q, Low Loss |
| Dielectric Material | Mica |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Package / Case | 2220 (5750 metric) |
| Packaging | Bulk |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC22FF391J F MC22FF391JF 338 1351 ND 3381351ND 338-1351 |
MC22FF391J-F Specification Sheet
CAP MICA 390PF 1000V 5% 2220 - MC22FF391J-F (338-1351-ND) - Capacitors
Related parts 390pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF391J-FCAP MICA 390PF 1000V 5% 2220 - MC22FF391J-F
Order 'cap mica 390pf 1000v 5% 2220 - MC22FF391J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1351-ND.
CAP MICA 100PF 1000V 5% 2220 - MC22FF101J-F
Order 'cap mica 100pf 1000v 5% 2220 - MC22FF101J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1348-ND.
CAP MICA 220PF 1000V 5% 2220 - MC22FF221J-F
Order 'cap mica 220pf 1000v 5% 2220 - MC22FF221J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1349-ND.
CAP MICA 330PF 1000V 5% 2220 - MC22FF331J-F
Order 'cap mica 330pf 1000v 5% 2220 - MC22FF331J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1350-ND.
CAP MICA 560PF 1000V 5% 2220 - MC22FF561J-F
Order 'cap mica 560pf 1000v 5% 2220 - MC22FF561J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1352-ND.
CAP MICA 1500PF 1000V 5% 2220 - MC22FF152J-F
Order 'cap mica 1500pf 1000v 5% 2220 - MC22FF152J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1353-ND.
CAP MICA 390PF 1000V SMD - MCM01-001EF391J-F
Order 'cap mica 390pf 1000v smd - MCM01-001EF391J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MCM01-001EF391J-F-ND.
CAP MICA 390PF 1000V SMD - MCM01-010EF391J-F
Order 'cap mica 390pf 1000v smd - MCM01-010EF391J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MCM01-010EF391J-F-ND.
CAP MICA 680PF 500V 5% 2220 - MC22FD681J-F
Order 'cap mica 680pf 500v 5% 2220 - MC22FD681J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1346-ND.
CAP MICA 390PF 500V SMD - MCM01-001ED391J-F
Order 'cap mica 390pf 500v smd - MCM01-001ED391J-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MCM01-001ED391J-F-ND.
CAP 390PF 1000V MICA CHIP 2220 - MC22FF391J-TF
Order 'cap 390pf 1000v mica chip 2220 - MC22FF391J-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF391J-TF-ND.
CAP 390PF 1000V MICA CHIP 2220 - MC22FF391D-F
Order 'cap 390pf 1000v mica chip 2220 - MC22FF391D-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF391D-F-ND.
CAP 390PF 1000V MICA CHIP 2220 - MC22FF391D-TF
Order 'cap 390pf 1000v mica chip 2220 - MC22FF391D-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF391D-TF-ND.
CAP 390PF 1000V MICA CHIP 2220 - MC22FF391F-F
Order 'cap 390pf 1000v mica chip 2220 - MC22FF391F-F' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF391F-F-ND.
CAP 390PF 1000V MICA CHIP 2220 - MC22FF391F-TF
Order 'cap 390pf 1000v mica chip 2220 - MC22FF391F-TF' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number MC22FF391F-TF-ND.
Options for 390pF Mica And Ptfe Capacitor Cornell Dubilier Electronics (CDE) 2220 (5750 metric) 1000V (1kV) MC22FF391J-F
Send this link via E-Mail
Help With This Screen
