RES ANTI-SULFUR 23.7KOHM 1% 1812 - ERJ-S12F2372U
23.7K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2372U
| Digi-Key Part Number | ERJ-S12F2372U-ND |
5000 |
.11700 |
Extended Price
585.00 |
| Manufacturer Part Number | ERJ-S12F2372U | |||
| Description | RES ANTI-SULFUR 23.7KOHM 1% 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S12F2372U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 23.7K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1812 (4532 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S12F2372U ERJS12F2372U |
ERJ-S12F2372U Specification Sheet
RES ANTI-SULFUR 23.7KOHM 1% 1812 - ERJ-S12F2372U (ERJ-S12F2372U-ND)
Related parts 23.7K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2372URES ANTI-SULFUR 23.7KOHM 1% 1812 - ERJ-S12F2372U
Order 'res anti-sulfur 23.7kohm 1% 1812 - ERJ-S12F2372U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F2372U-ND.
RES ANTI-SULFUR 2.37KOHM 1% 1812 - ERJ-S12F2371U
Order 'res anti-sulfur 2.37kohm 1% 1812 - ERJ-S12F2371U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F2371U-ND.
RES ANTI-SULFUR 1.02KOHM 1% 1812 - ERJ-S12F1021U
Order 'res anti-sulfur 1.02kohm 1% 1812 - ERJ-S12F1021U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1021U-ND.
RES ANTI-SULFUR 10.2KOHM 1% 1812 - ERJ-S12F1022U
Order 'res anti-sulfur 10.2kohm 1% 1812 - ERJ-S12F1022U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1022U-ND.
RES ANTI-SULFUR 1.05KOHM 1% 1812 - ERJ-S12F1051U
Order 'res anti-sulfur 1.05kohm 1% 1812 - ERJ-S12F1051U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1051U-ND.
RES ANTI-SULFUR 10.5KOHM 1% 1812 - ERJ-S12F1052U
Order 'res anti-sulfur 10.5kohm 1% 1812 - ERJ-S12F1052U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1052U-ND.
RES ANTI-SULFUR 1.07KOHM 1% 1812 - ERJ-S12F1071U
Order 'res anti-sulfur 1.07kohm 1% 1812 - ERJ-S12F1071U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1071U-ND.
RES ANTI-SULFUR 10.7KOHM 1% 1812 - ERJ-S12F1072U
Order 'res anti-sulfur 10.7kohm 1% 1812 - ERJ-S12F1072U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1072U-ND.
RES ANTI-SULFUR 1.13KOHM 1% 1812 - ERJ-S12F1131U
Order 'res anti-sulfur 1.13kohm 1% 1812 - ERJ-S12F1131U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1131U-ND.
RES ANTI-SULFUR 11.3KOHM 1% 1812 - ERJ-S12F1132U
Order 'res anti-sulfur 11.3kohm 1% 1812 - ERJ-S12F1132U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1132U-ND.
RES ANTI-SULFUR 1.15KOHM 1% 1812 - ERJ-S12F1151U
Order 'res anti-sulfur 1.15kohm 1% 1812 - ERJ-S12F1151U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1151U-ND.
RES ANTI-SULFUR 11.5KOHM 1% 1812 - ERJ-S12F1152U
Order 'res anti-sulfur 11.5kohm 1% 1812 - ERJ-S12F1152U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1152U-ND.
RES ANTI-SULFUR 1.18KOHM 1% 1812 - ERJ-S12F1181U
Order 'res anti-sulfur 1.18kohm 1% 1812 - ERJ-S12F1181U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1181U-ND.
RES ANTI-SULFUR 11.8KOHM 1% 1812 - ERJ-S12F1182U
Order 'res anti-sulfur 11.8kohm 1% 1812 - ERJ-S12F1182U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1182U-ND.
RES ANTI-SULFUR 1.21KOHM 1% 1812 - ERJ-S12F1211U
Order 'res anti-sulfur 1.21kohm 1% 1812 - ERJ-S12F1211U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1211U-ND.
Options for 23.7K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2372U
Send this link via E-Mail
Help With This Screen
