RES ANTI-SULFUR 237 OHM 1% 1812 - ERJ-S12F2370U - Resistors
237 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2370U
| Digi-Key Part Number | ERJ-S12F2370U-ND |
5000 |
.11700 |
Extended Price
585.00 |
| Manufacturer Part Number | ERJ-S12F2370U | |||
| Description | RES ANTI-SULFUR 237 OHM 1% 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S12F2370U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 237 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1812 (4532 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S12F2370U ERJS12F2370U |
ERJ-S12F2370U Specification Sheet
RES ANTI-SULFUR 237 OHM 1% 1812 - ERJ-S12F2370U (ERJ-S12F2370U-ND) - Resistors
Related parts 237 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2370URES ANTI-SULFUR 237 OHM 1% 1812 - ERJ-S12F2370U
Order 'res anti-sulfur 237 ohm 1% 1812 - ERJ-S12F2370U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F2370U-ND.
RES ANTI-SULFUR 23.7 OHM 1% 1812 - ERJ-S12F23R7U
Order 'res anti-sulfur 23.7 ohm 1% 1812 - ERJ-S12F23R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F23R7U-ND.
RES ANTI-SULFUR 237 OHM 1% 0402 - ERJ-S02F2370X
Order 'res anti-sulfur 237 ohm 1% 0402 - ERJ-S02F2370X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F2370X-ND.
RES ANTI-SULFUR 23.7 OHM 1% 0402 - ERJ-S02F23R7X
Order 'res anti-sulfur 23.7 ohm 1% 0402 - ERJ-S02F23R7X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F23R7X-ND.
RES ANTI-SULFUR 237 OHM 1% 0603 - ERJ-S03F2370V
Order 'res anti-sulfur 237 ohm 1% 0603 - ERJ-S03F2370V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F2370V-ND.
RES ANTI-SULFUR 23.7 OHM 1% 0603 - ERJ-S03F23R7V
Order 'res anti-sulfur 23.7 ohm 1% 0603 - ERJ-S03F23R7V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F23R7V-ND.
RES ANTI-SULFUR 237 OHM 1% 0805 - ERJ-S06F2370V
Order 'res anti-sulfur 237 ohm 1% 0805 - ERJ-S06F2370V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F2370V-ND.
RES ANTI-SULFUR 23.7 OHM 1% 0805 - ERJ-S06F23R7V
Order 'res anti-sulfur 23.7 ohm 1% 0805 - ERJ-S06F23R7V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F23R7V-ND.
RES ANTI-SULFUR 237 OHM 1% 1206 - ERJ-S08F2370V
Order 'res anti-sulfur 237 ohm 1% 1206 - ERJ-S08F2370V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F2370V-ND.
RES ANTI-SULFUR 23.7 OHM 1% 1206 - ERJ-S08F23R7V
Order 'res anti-sulfur 23.7 ohm 1% 1206 - ERJ-S08F23R7V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F23R7V-ND.
RES ANTI-SULFUR 237 OHM 1% 1210 - ERJ-S14F2370U
Order 'res anti-sulfur 237 ohm 1% 1210 - ERJ-S14F2370U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F2370U-ND.
RES ANTI-SULFUR 23.7 OHM 1% 1210 - ERJ-S14F23R7U
Order 'res anti-sulfur 23.7 ohm 1% 1210 - ERJ-S14F23R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F23R7U-ND.
RES ANTI-SULFUR 237 OHM 1% 2010 - ERJ-S1DF2370U
Order 'res anti-sulfur 237 ohm 1% 2010 - ERJ-S1DF2370U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF2370U-ND.
RES ANTI-SULFUR 23.7 OHM 1% 2010 - ERJ-S1DF23R7U
Order 'res anti-sulfur 23.7 ohm 1% 2010 - ERJ-S1DF23R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF23R7U-ND.
RES ANTI-SULFUR 237 OHM 1% 2512 - ERJ-S1TF2370U
Order 'res anti-sulfur 237 ohm 1% 2512 - ERJ-S1TF2370U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF2370U-ND.
Options for 237 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2370U
Send this link via E-Mail
Help With This Screen
