Keywords:





RES ANTI-SULFUR 221K OHM 1% 1812 - ERJ-S12F2213U - Resistors

Digi-Key Part Number ERJ-S12F2213U-ND
Price Break
5000
Unit Price
.11700
Extended Price
585.00
Manufacturer Part NumberERJ-S12F2213U
DescriptionRES ANTI-SULFUR 221K OHM 1% 1812
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationERJ-S12F2213U
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms221K
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1812 (4532 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ S12F2213U
ERJS12F2213U

ERJ-S12F2213U Specification Sheet

Image of RES ANTI-SULFUR 221K OHM 1% 1812 - ERJ-S12F2213U

RES ANTI-SULFUR 221K OHM 1% 1812 - ERJ-S12F2213U (ERJ-S12F2213U-ND) - Resistors

Related parts Resistors :
RES ANTI-SULFUR 221K OHM 1% 1812 - ERJ-S12F2213U
 Order 'res anti-sulfur 221k ohm 1% 1812 - ERJ-S12F2213U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F2213U-ND.
RES ANTI-SULFUR 221K OHM 1% 0402 - ERJ-S02F2213X
 Order 'res anti-sulfur 221k ohm 1% 0402 - ERJ-S02F2213X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F2213X-ND.
RES ANTI-SULFUR 221K OHM 1% 0603 - ERJ-S03F2213V
 Order 'res anti-sulfur 221k ohm 1% 0603 - ERJ-S03F2213V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F2213V-ND.
RES ANTI-SULFUR 221K OHM 1% 0805 - ERJ-S06F2213V
 Order 'res anti-sulfur 221k ohm 1% 0805 - ERJ-S06F2213V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F2213V-ND.
RES ANTI-SULFUR 221K OHM 1% 1206 - ERJ-S08F2213V
 Order 'res anti-sulfur 221k ohm 1% 1206 - ERJ-S08F2213V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F2213V-ND.
RES ANTI-SULFUR 221K OHM 1% 1210 - ERJ-S14F2213U
 Order 'res anti-sulfur 221k ohm 1% 1210 - ERJ-S14F2213U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F2213U-ND.
RES ANTI-SULFUR 221K OHM 1% 2010 - ERJ-S1DF2213U
 Order 'res anti-sulfur 221k ohm 1% 2010 - ERJ-S1DF2213U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF2213U-ND.
RES ANTI-SULFUR 221K OHM 1% 2512 - ERJ-S1TF2213U
 Order 'res anti-sulfur 221k ohm 1% 2512 - ERJ-S1TF2213U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF2213U-ND.
RES ANTI-SULFUR 100 OHM 1% 1812 - ERJ-S12F1000U
 Order 'res anti-sulfur 100 ohm 1% 1812 - ERJ-S12F1000U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1000U-ND.
RES ANTI-SULFUR 1K OHM 1% 1812 - ERJ-S12F1001U
 Order 'res anti-sulfur 1k ohm 1% 1812 - ERJ-S12F1001U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1001U-ND.
RES ANTI-SULFUR 10K OHM 1% 1812 - ERJ-S12F1002U
 Order 'res anti-sulfur 10k ohm 1% 1812 - ERJ-S12F1002U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1002U-ND.
RES ANTI-SULFUR 100K OHM 1% 1812 - ERJ-S12F1003U
 Order 'res anti-sulfur 100k ohm 1% 1812 - ERJ-S12F1003U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1003U-ND.
RES ANTI-SULFUR 1M OHM 1% 1812 - ERJ-S12F1004U
 Order 'res anti-sulfur 1m ohm 1% 1812 - ERJ-S12F1004U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1004U-ND.
RES ANTI-SULFUR 102 OHM 1% 1812 - ERJ-S12F1020U
 Order 'res anti-sulfur 102 ohm 1% 1812 - ERJ-S12F1020U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1020U-ND.
RES ANTI-SULFUR 102K OHM 1% 1812 - ERJ-S12F1023U
 Order 'res anti-sulfur 102k ohm 1% 1812 - ERJ-S12F1023U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1023U-ND.

Send this link via E-Mail
Help With This Screen

RES ANTI-SULFUR 221K OHM 1% 1812 - ERJ-S12F2213U
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES ANTI-SULFUR 221K OHM 1% 1210 - ERJ-S14F2213U Next: RES ANTI-SULFUR 221K OHM 1% 2010 - ERJ-S1DF2213U
RES ANTI-SULFUR 221K OHM 1% 1812 - ERJ-S12F2213U