220K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2203U
RES ANTI-SULFUR 220K OHM 1% 1812 - ERJ-S12F2203U - Resistors
| Digi-Key Part Number | ERJ-S12F2203U-ND |
5000 |
.11700 |
Extended Price
585.00 |
| Manufacturer Part Number | ERJ-S12F2203U | |||
| Description | RES ANTI-SULFUR 220K OHM 1% 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S12F2203U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 220K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1812 (4532 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S12F2203U ERJS12F2203U |
ERJ-S12F2203U Specification Sheet
RES ANTI-SULFUR 220K OHM 1% 1812 - ERJ-S12F2203U (ERJ-S12F2203U-ND) - Resistors
Related parts 220K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2203U220K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2203U
Order 'res anti-sulfur 220k ohm 1% 1812 - ERJ-S12F2203U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F2203U-ND.
2.20K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2201U
Order 'res anti-sulfur 2.2k ohm 1% 1812 - ERJ-S12F2201U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F2201U-ND.
22.0K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2202U
Order 'res anti-sulfur 22k ohm 1% 1812 - ERJ-S12F2202U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F2202U-ND.
220K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12J224U
Order 'res anti-sulfur 220k ohm 5% 1812 - ERJ-S12J224U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J224U-ND.
220K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F2203X
Order 'res anti-sulfur 220k ohm 1% 0402 - ERJ-S02F2203X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F2203X-ND.
220K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03F2203V
Order 'res anti-sulfur 220k ohm 1% 0603 - ERJ-S03F2203V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F2203V-ND.
220K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F2203V
Order 'res anti-sulfur 220k ohm 1% 0805 - ERJ-S06F2203V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F2203V-ND.
220K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F2203V
Order 'res anti-sulfur 220k ohm 1% 1206 - ERJ-S08F2203V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F2203V-ND.
220K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14F2203U
Order 'res anti-sulfur 220k ohm 1% 1210 - ERJ-S14F2203U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F2203U-ND.
220K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF2203U
Order 'res anti-sulfur 220k ohm 1% 2010 - ERJ-S1DF2203U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF2203U-ND.
220K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TF2203U
Order 'res anti-sulfur 220k ohm 1% 2512 - ERJ-S1TF2203U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF2203U-ND.
2.20K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12J222U
Order 'res anti-sulfur 2.2k ohm 5% 1812 - ERJ-S12J222U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J222U-ND.
22.0K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12J223U
Order 'res anti-sulfur 22k ohm 5% 1812 - ERJ-S12J223U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J223U-ND.
2.20K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F2201X
Order 'res anti-sulfur 2.2k ohm 1% 0402 - ERJ-S02F2201X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F2201X-ND.
22.0K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F2202X
Order 'res anti-sulfur 22k ohm 1% 0402 - ERJ-S02F2202X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F2202X-ND.
Options for 220K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2203U
Send this link via E-Mail
Help With This Screen
