Keywords:





215 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2150U

RES ANTI-SULFUR 215 OHM 1% 1812 - ERJ-S12F2150U - Resistors

Digi-Key Part Number ERJ-S12F2150U-ND
Price Break
5000
Unit Price
.11700
Extended Price
585.00
Manufacturer Part NumberERJ-S12F2150U
DescriptionRES ANTI-SULFUR 215 OHM 1% 1812
Quantity Available Non-Stock
All prices are in USD

Purchase 215 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2150U
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 215 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2150U
Technical/Catalog InformationERJ-S12F2150U
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms215
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1812 (4532 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ S12F2150U
ERJS12F2150U

ERJ-S12F2150U Specification Sheet

Image of RES ANTI-SULFUR 215 OHM 1% 1812 - ERJ-S12F2150U

RES ANTI-SULFUR 215 OHM 1% 1812 - ERJ-S12F2150U (ERJ-S12F2150U-ND) - Resistors

Related parts 215 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2150U
215 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2150U
 Order 'res anti-sulfur 215 ohm 1% 1812 - ERJ-S12F2150U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F2150U-ND.
21.5 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F21R5U
 Order 'res anti-sulfur 21.5 ohm 1% 1812 - ERJ-S12F21R5U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F21R5U-ND.
215 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F2150X
 Order 'res anti-sulfur 215 ohm 1% 0402 - ERJ-S02F2150X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F2150X-ND.
21.5 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02F21R5X
 Order 'res anti-sulfur 21.5 ohm 1% 0402 - ERJ-S02F21R5X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F21R5X-ND.
215 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03F2150V
 Order 'res anti-sulfur 215 ohm 1% 0603 - ERJ-S03F2150V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F2150V-ND.
21.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03F21R5V
 Order 'res anti-sulfur 21.5 ohm 1% 0603 - ERJ-S03F21R5V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F21R5V-ND.
215 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F2150V
 Order 'res anti-sulfur 215 ohm 1% 0805 - ERJ-S06F2150V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F2150V-ND.
21.5 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06F21R5V
 Order 'res anti-sulfur 21.5 ohm 1% 0805 - ERJ-S06F21R5V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F21R5V-ND.
215 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F2150V
 Order 'res anti-sulfur 215 ohm 1% 1206 - ERJ-S08F2150V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F2150V-ND.
21.5 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F21R5V
 Order 'res anti-sulfur 21.5 ohm 1% 1206 - ERJ-S08F21R5V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F21R5V-ND.
215 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14F2150U
 Order 'res anti-sulfur 215 ohm 1% 1210 - ERJ-S14F2150U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F2150U-ND.
21.5 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14F21R5U
 Order 'res anti-sulfur 21.5 ohm 1% 1210 - ERJ-S14F21R5U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F21R5U-ND.
215 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF2150U
 Order 'res anti-sulfur 215 ohm 1% 2010 - ERJ-S1DF2150U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF2150U-ND.
21.5 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DF21R5U
 Order 'res anti-sulfur 21.5 ohm 1% 2010 - ERJ-S1DF21R5U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF21R5U-ND.
215 Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TF2150U
 Order 'res anti-sulfur 215 ohm 1% 2512 - ERJ-S1TF2150U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF2150U-ND.

Options for 215 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F2150U
Send this link via E-Mail
Help With This Screen

RES ANTI-SULFUR 215 OHM 1% 1812 - ERJ-S12F2150U
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES ANTI-SULFUR 215 OHM 1% 1210 - ERJ-S14F2150U Next: RES ANTI-SULFUR 215 OHM 1% 2010 - ERJ-S1DF2150U
RES ANTI-SULFUR 215 OHM 1% 1812 - ERJ-S12F2150U