RES ANTI-SULFUR 1.96KOHM 1% 1812 - ERJ-S12F1961U
| Digi-Key Part Number | ERJ-S12F1961U-ND |
5000 |
.11700 |
Extended Price
585.00 |
| Manufacturer Part Number | ERJ-S12F1961U | |||
| Description | RES ANTI-SULFUR 1.96KOHM 1% 1812 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S12F1961U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 1.96K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1812 (4532 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S12F1961U ERJS12F1961U |
ERJ-S12F1961U Specification Sheet
RES ANTI-SULFUR 1.96KOHM 1% 1812 - ERJ-S12F1961U (ERJ-S12F1961U-ND)
Related parts:RES ANTI-SULFUR 10 OHM 5% 1812 - ERJ-S12J100U
Order 'res anti-sulfur 10 ohm 5% 1812 - ERJ-S12J100U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J100U-ND.
RES ANTI-SULFUR 100 OHM 5% 1812 - ERJ-S12J101U
Order 'res anti-sulfur 100 ohm 5% 1812 - ERJ-S12J101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J101U-ND.
RES ANTI-SULFUR 1K OHM 5% 1812 - ERJ-S12J102U
Order 'res anti-sulfur 1k ohm 5% 1812 - ERJ-S12J102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J102U-ND.
RES ANTI-SULFUR 10K OHM 5% 1812 - ERJ-S12J103U
Order 'res anti-sulfur 10k ohm 5% 1812 - ERJ-S12J103U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J103U-ND.
RES ANTI-SULFUR 100K OHM 5% 1812 - ERJ-S12J104U
Order 'res anti-sulfur 100k ohm 5% 1812 - ERJ-S12J104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J104U-ND.
RES ANTI-SULFUR 1M OHM 5% 1812 - ERJ-S12J105U
Order 'res anti-sulfur 1m ohm 5% 1812 - ERJ-S12J105U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J105U-ND.
RES ANTI-SULFUR 11 OHM 5% 1812 - ERJ-S12J110U
Order 'res anti-sulfur 11 ohm 5% 1812 - ERJ-S12J110U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J110U-ND.
RES ANTI-SULFUR 110 OHM 5% 1812 - ERJ-S12J111U
Order 'res anti-sulfur 110 ohm 5% 1812 - ERJ-S12J111U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J111U-ND.
RES ANTI-SULFUR 1.1K OHM 5% 1812 - ERJ-S12J112U
Order 'res anti-sulfur 1.1k ohm 5% 1812 - ERJ-S12J112U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J112U-ND.
RES ANTI-SULFUR 11K OHM 5% 1812 - ERJ-S12J113U
Order 'res anti-sulfur 11k ohm 5% 1812 - ERJ-S12J113U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J113U-ND.
RES ANTI-SULFUR 110K OHM 5% 1812 - ERJ-S12J114U
Order 'res anti-sulfur 110k ohm 5% 1812 - ERJ-S12J114U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J114U-ND.
RES ANTI-SULFUR 12 OHM 5% 1812 - ERJ-S12J120U
Order 'res anti-sulfur 12 ohm 5% 1812 - ERJ-S12J120U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J120U-ND.
RES ANTI-SULFUR 120 OHM 5% 1812 - ERJ-S12J121U
Order 'res anti-sulfur 120 ohm 5% 1812 - ERJ-S12J121U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J121U-ND.
RES ANTI-SULFUR 1.2K OHM 5% 1812 - ERJ-S12J122U
Order 'res anti-sulfur 1.2k ohm 5% 1812 - ERJ-S12J122U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J122U-ND.
RES ANTI-SULFUR 12K OHM 5% 1812 - ERJ-S12J123U
Order 'res anti-sulfur 12k ohm 5% 1812 - ERJ-S12J123U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J123U-ND.
Send this link via E-Mail
Help With This Screen