MICROPHONE OMNI 6X2.2MM W/CAP - WM-64MCT - Audio Products
| Digi-Key Part Number | P11964-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | WM-64MCT | |||
| Description | MICROPHONE OMNI 6X2.2MM W/CAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | WM-64MCT |
| Vendor | Panasonic - ECG |
| Category | Audio Products |
| Sensitivity | -44dB ±3dB |
| Voltage - Rated | 2V |
| Current | 500µA |
| Type | Electret Condenser |
| Size / Dimension | Circular - 6mm Dia x 2.2mm H |
| Frequency | 20Hz ~ 16kHz |
| S/N Ratio | 58dB |
| Filter Type | 33pF |
| Impedance | 2.2K Ohm |
| Termination | Solderless (Bullseye) |
| Direction | Omnidirectional |
| Port Location | Top |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
WM 64MCT WM64MCT P11964 ND P11964ND P11964 |
MICROPHONE OMNI 6X2.2MM W/CAP - WM-64MCT (P11964-ND) - Audio Products
Related parts Audio Products:MICROPHONE OMNI 6X2.2MM W/CAP - WM-64MCT
Order 'microphone omni 6x2.2mm w/cap - WM-64MCT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11964-ND.
MICROPHONE OMNI 6X2.2MM W/CAP - WM-64MNT
Order 'microphone omni 6x2.2mm w/cap - WM-64MNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11965-ND.
MICROPHONE OMNI 6X2.2MM W/CAP - WM-64PCX
Order 'microphone omni 6x2.2mm w/cap - WM-64PCX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11967-ND.
MICROPHONE OMNI 6X2.2MM W/CAP - WM-64PKT
Order 'microphone omni 6x2.2mm w/cap - WM-64PKT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11968-ND.
MICROPHONE OMNI 6X2.2MM W/CAP - WM-64PNT
Order 'microphone omni 6x2.2mm w/cap - WM-64PNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11969-ND.
MICROPHONE OMNI 6X1.3MM W/CAP - WM-63GCT
Order 'microphone omni 6x1.3mm w/cap - WM-63GCT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11957-ND.
MICROPHONE OMNI 6X1.3MM W/CAP - WM-63GNT
Order 'microphone omni 6x1.3mm w/cap - WM-63GNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11958-ND.
MICROPHONE OMNI 6X2.7MM W/CAP - WM-62HNT
Order 'microphone omni 6x2.7mm w/cap - WM-62HNT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11970-ND.
MICROPHONE OMNI 6X2.7MM W/CAP - WM-62KT
Order 'microphone omni 6x2.7mm w/cap - WM-62KT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11972-ND.
MICROPHONE OMNI 6X2.2MM - WM-64AT
Order 'microphone omni 6x2.2mm - WM-64AT' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11963-ND.
MICROPHONE OMNI DIRECT 6MM W/CAP - WM-62CC
Order 'microphone omni direct 6mm w/cap - WM-62CC' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9926-ND.
MICROPHONE OMNI DIRECT 6MM W/CAP - WM-64C
Order 'microphone omni direct 6mm w/cap - WM-64C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9955-ND.
MICROPHONE OMNI DIRECT 6MM W/CAP - WM-64K
Order 'microphone omni direct 6mm w/cap - WM-64K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9958-ND.
MICROPHONE OMNI 7.7X3.3MM ASSY - WM-63GNT330
Order 'microphone omni 7.7x3.3mm assy - WM-63GNT330' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11959-ND.
MICROPHONE OMNI 7.5X2.4MM ASSY - WM-63GNT335
Order 'microphone omni 7.5x2.4mm assy - WM-63GNT335' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11960-ND.
Send this link via E-Mail
Help With This Screen
