Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES ANTI-SULFUR 15K OHM 1% 1812 - ERJ-S12F1502U - Resistors

Digi-Key Part Number ERJ-S12F1502U-ND
Price Break
5000
Unit Price
.11700
Extended Price
585.00
Manufacturer Part NumberERJ-S12F1502U
DescriptionRES ANTI-SULFUR 15K OHM 1% 1812
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationERJ-S12F1502U
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms15.0K
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1812 (4532 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ S12F1502U
ERJS12F1502U

ERJ-S12F1502U Specification Sheet

Image of RES ANTI-SULFUR 15K OHM 1% 1812 - ERJ-S12F1502U

RES ANTI-SULFUR 15K OHM 1% 1812 - ERJ-S12F1502U (ERJ-S12F1502U-ND) - Resistors

Related parts Resistors:
RES ANTI-SULFUR 15K OHM 1% 1812 - ERJ-S12F1502U
 Order 'res anti-sulfur 15k ohm 1% 1812 - ERJ-S12F1502U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1502U-ND.
RES ANTI-SULFUR 1.5K OHM 1% 1812 - ERJ-S12F1501U
 Order 'res anti-sulfur 1.5k ohm 1% 1812 - ERJ-S12F1501U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1501U-ND.
RES ANTI-SULFUR 1.5K OHM 1% 0402 - ERJ-S02F1501X
 Order 'res anti-sulfur 1.5k ohm 1% 0402 - ERJ-S02F1501X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1501X-ND.
RES ANTI-SULFUR 15K OHM 1% 0402 - ERJ-S02F1502X
 Order 'res anti-sulfur 15k ohm 1% 0402 - ERJ-S02F1502X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1502X-ND.
RES ANTI-SULFUR 1.5K OHM 1% 0603 - ERJ-S03F1501V
 Order 'res anti-sulfur 1.5k ohm 1% 0603 - ERJ-S03F1501V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1501V-ND.
RES ANTI-SULFUR 15K OHM 1% 0603 - ERJ-S03F1502V
 Order 'res anti-sulfur 15k ohm 1% 0603 - ERJ-S03F1502V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1502V-ND.
RES ANTI-SULFUR 1.5K OHM 1% 0805 - ERJ-S06F1501V
 Order 'res anti-sulfur 1.5k ohm 1% 0805 - ERJ-S06F1501V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1501V-ND.
RES ANTI-SULFUR 15K OHM 1% 0805 - ERJ-S06F1502V
 Order 'res anti-sulfur 15k ohm 1% 0805 - ERJ-S06F1502V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1502V-ND.
RES ANTI-SULFUR 1.5K OHM 1% 1206 - ERJ-S08F1501V
 Order 'res anti-sulfur 1.5k ohm 1% 1206 - ERJ-S08F1501V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1501V-ND.
RES ANTI-SULFUR 15K OHM 1% 1206 - ERJ-S08F1502V
 Order 'res anti-sulfur 15k ohm 1% 1206 - ERJ-S08F1502V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1502V-ND.
RES ANTI-SULFUR 100 OHM 1% 1812 - ERJ-S12F1000U
 Order 'res anti-sulfur 100 ohm 1% 1812 - ERJ-S12F1000U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1000U-ND.
RES ANTI-SULFUR 1K OHM 1% 1812 - ERJ-S12F1001U
 Order 'res anti-sulfur 1k ohm 1% 1812 - ERJ-S12F1001U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1001U-ND.
RES ANTI-SULFUR 10K OHM 1% 1812 - ERJ-S12F1002U
 Order 'res anti-sulfur 10k ohm 1% 1812 - ERJ-S12F1002U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1002U-ND.
RES ANTI-SULFUR 100K OHM 1% 1812 - ERJ-S12F1003U
 Order 'res anti-sulfur 100k ohm 1% 1812 - ERJ-S12F1003U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1003U-ND.
RES ANTI-SULFUR 1M OHM 1% 1812 - ERJ-S12F1004U
 Order 'res anti-sulfur 1m ohm 1% 1812 - ERJ-S12F1004U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1004U-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES ANTI-SULFUR 15K OHM 1% 1210 - ERJ-S14F1502U Next: RES ANTI-SULFUR 15K OHM 1% 2010 - ERJ-S1DF1502U