RES ANTI-SULFUR 113 OHM 1% 1812 - ERJ-S12F1130U - Resistors
| Digi-Key Part Number | ERJ-S12F1130U-ND |
5000 |
.11700 |
Extended Price
585.00 |
| Manufacturer Part Number | ERJ-S12F1130U | |||
| Description | RES ANTI-SULFUR 113 OHM 1% 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S12F1130U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 113 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1812 (4532 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S12F1130U ERJS12F1130U |
ERJ-S12F1130U Specification Sheet
RES ANTI-SULFUR 113 OHM 1% 1812 - ERJ-S12F1130U (ERJ-S12F1130U-ND) - Resistors
Related parts Resistors :RES ANTI-SULFUR 113 OHM 1% 1812 - ERJ-S12F1130U
Order 'res anti-sulfur 113 ohm 1% 1812 - ERJ-S12F1130U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1130U-ND.
RES ANTI-SULFUR 11.3 OHM 1% 1812 - ERJ-S12F11R3U
Order 'res anti-sulfur 11.3 ohm 1% 1812 - ERJ-S12F11R3U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F11R3U-ND.
RES ANTI-SULFUR 113 OHM 1% 0402 - ERJ-S02F1130X
Order 'res anti-sulfur 113 ohm 1% 0402 - ERJ-S02F1130X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1130X-ND.
RES ANTI-SULFUR 11.3 OHM 1% 0402 - ERJ-S02F11R3X
Order 'res anti-sulfur 11.3 ohm 1% 0402 - ERJ-S02F11R3X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F11R3X-ND.
RES ANTI-SULFUR 113 OHM 1% 0603 - ERJ-S03F1130V
Order 'res anti-sulfur 113 ohm 1% 0603 - ERJ-S03F1130V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1130V-ND.
RES ANTI-SULFUR 11.3 OHM 1% 0603 - ERJ-S03F11R3V
Order 'res anti-sulfur 11.3 ohm 1% 0603 - ERJ-S03F11R3V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F11R3V-ND.
RES ANTI-SULFUR 113 OHM 1% 0805 - ERJ-S06F1130V
Order 'res anti-sulfur 113 ohm 1% 0805 - ERJ-S06F1130V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1130V-ND.
RES ANTI-SULFUR 11.3 OHM 1% 0805 - ERJ-S06F11R3V
Order 'res anti-sulfur 11.3 ohm 1% 0805 - ERJ-S06F11R3V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F11R3V-ND.
RES ANTI-SULFUR 113 OHM 1% 1206 - ERJ-S08F1130V
Order 'res anti-sulfur 113 ohm 1% 1206 - ERJ-S08F1130V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1130V-ND.
RES ANTI-SULFUR 11.3 OHM 1% 1206 - ERJ-S08F11R3V
Order 'res anti-sulfur 11.3 ohm 1% 1206 - ERJ-S08F11R3V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F11R3V-ND.
RES ANTI-SULFUR 113 OHM 1% 1210 - ERJ-S14F1130U
Order 'res anti-sulfur 113 ohm 1% 1210 - ERJ-S14F1130U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1130U-ND.
RES ANTI-SULFUR 11.3 OHM 1% 1210 - ERJ-S14F11R3U
Order 'res anti-sulfur 11.3 ohm 1% 1210 - ERJ-S14F11R3U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F11R3U-ND.
RES ANTI-SULFUR 113 OHM 1% 2010 - ERJ-S1DF1130U
Order 'res anti-sulfur 113 ohm 1% 2010 - ERJ-S1DF1130U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1130U-ND.
RES ANTI-SULFUR 11.3 OHM 1% 2010 - ERJ-S1DF11R3U
Order 'res anti-sulfur 11.3 ohm 1% 2010 - ERJ-S1DF11R3U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF11R3U-ND.
RES ANTI-SULFUR 113 OHM 1% 2512 - ERJ-S1TF1130U
Order 'res anti-sulfur 113 ohm 1% 2512 - ERJ-S1TF1130U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF1130U-ND.
Send this link via E-Mail
Help With This Screen
