RES ANTI-SULFUR 107 OHM 1% 1812 - ERJ-S12F1070U - Resistors
107 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F1070U
| Digi-Key Part Number | ERJ-S12F1070U-ND |
5000 |
.11700 |
Extended Price
585.00 |
| Manufacturer Part Number | ERJ-S12F1070U | |||
| Description | RES ANTI-SULFUR 107 OHM 1% 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S12F1070U |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 107 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1812 (4532 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S12F1070U ERJS12F1070U |
ERJ-S12F1070U Specification Sheet
RES ANTI-SULFUR 107 OHM 1% 1812 - ERJ-S12F1070U (ERJ-S12F1070U-ND) - Resistors
Related parts 107 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F1070URES ANTI-SULFUR 107 OHM 1% 1812 - ERJ-S12F1070U
Order 'res anti-sulfur 107 ohm 1% 1812 - ERJ-S12F1070U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F1070U-ND.
RES ANTI-SULFUR 10.7 OHM 1% 1812 - ERJ-S12F10R7U
Order 'res anti-sulfur 10.7 ohm 1% 1812 - ERJ-S12F10R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12F10R7U-ND.
RES ANTI-SULFUR 107 OHM 1% 0402 - ERJ-S02F1070X
Order 'res anti-sulfur 107 ohm 1% 0402 - ERJ-S02F1070X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1070X-ND.
RES ANTI-SULFUR 10.7 OHM 1% 0402 - ERJ-S02F10R7X
Order 'res anti-sulfur 10.7 ohm 1% 0402 - ERJ-S02F10R7X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F10R7X-ND.
RES ANTI-SULFUR 107 OHM 1% 0603 - ERJ-S03F1070V
Order 'res anti-sulfur 107 ohm 1% 0603 - ERJ-S03F1070V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F1070V-ND.
RES ANTI-SULFUR 10.7 OHM 1% 0603 - ERJ-S03F10R7V
Order 'res anti-sulfur 10.7 ohm 1% 0603 - ERJ-S03F10R7V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F10R7V-ND.
RES ANTI-SULFUR 107 OHM 1% 0805 - ERJ-S06F1070V
Order 'res anti-sulfur 107 ohm 1% 0805 - ERJ-S06F1070V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F1070V-ND.
RES ANTI-SULFUR 10.7 OHM 1% 0805 - ERJ-S06F10R7V
Order 'res anti-sulfur 10.7 ohm 1% 0805 - ERJ-S06F10R7V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F10R7V-ND.
RES ANTI-SULFUR 107 OHM 1% 1206 - ERJ-S08F1070V
Order 'res anti-sulfur 107 ohm 1% 1206 - ERJ-S08F1070V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1070V-ND.
RES ANTI-SULFUR 10.7 OHM 1% 1206 - ERJ-S08F10R7V
Order 'res anti-sulfur 10.7 ohm 1% 1206 - ERJ-S08F10R7V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F10R7V-ND.
RES ANTI-SULFUR 107 OHM 1% 1210 - ERJ-S14F1070U
Order 'res anti-sulfur 107 ohm 1% 1210 - ERJ-S14F1070U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1070U-ND.
RES ANTI-SULFUR 10.7 OHM 1% 1210 - ERJ-S14F10R7U
Order 'res anti-sulfur 10.7 ohm 1% 1210 - ERJ-S14F10R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F10R7U-ND.
RES ANTI-SULFUR 107 OHM 1% 2010 - ERJ-S1DF1070U
Order 'res anti-sulfur 107 ohm 1% 2010 - ERJ-S1DF1070U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF1070U-ND.
RES ANTI-SULFUR 10.7 OHM 1% 2010 - ERJ-S1DF10R7U
Order 'res anti-sulfur 10.7 ohm 1% 2010 - ERJ-S1DF10R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DF10R7U-ND.
RES ANTI-SULFUR 107 OHM 1% 2512 - ERJ-S1TF1070U
Order 'res anti-sulfur 107 ohm 1% 2512 - ERJ-S1TF1070U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TF1070U-ND.
Options for 107 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12F1070U
Send this link via E-Mail
Help With This Screen
