910K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J914V
RES ANTI-SULFUR 910K OHM 5% 1206 - ERJ-S08J914V - Resistors
| Digi-Key Part Number | ERJ-S08J914V-ND |
10000 |
.02600 |
Extended Price
260.00 |
| Manufacturer Part Number | ERJ-S08J914V | |||
| Description | RES ANTI-SULFUR 910K OHM 5% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-S08J914V |
| Vendor | Panasonic - ECG |
| Category | Resistors |
| Resistance In Ohms | 910K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ S08J914V ERJS08J914V |
ERJ-S08J914V Specification Sheet
RES ANTI-SULFUR 910K OHM 5% 1206 - ERJ-S08J914V (ERJ-S08J914V-ND) - Resistors
Related parts 910K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J914V910K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J914V
Order 'res anti-sulfur 910k ohm 5% 1206 - ERJ-S08J914V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J914V-ND.
910K Ohm 1W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1TJ914U
Order 'res anti-sulfur 910k ohm 5% 2512 - ERJ-S1TJ914U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1TJ914U-ND.
9.10K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J912V
Order 'res anti-sulfur 9.1k ohm 5% 1206 - ERJ-S08J912V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J912V-ND.
91.0K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J913V
Order 'res anti-sulfur 91k ohm 5% 1206 - ERJ-S08J913V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J913V-ND.
910K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P08J914V
Order 'res anti-surge 910k ohm 5% 1206 - ERJ-P08J914V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910KALCT-ND.
910K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-P08J914V
Order 'res anti-surge 910k ohm 5% 1206 - ERJ-P08J914V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P910KALDKR-ND.
910K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Panasonic - ECG ERJ-P08J914V
Order 'res anti-surge 910k ohm 5% 1206 - ERJ-P08J914V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P910KALTR-ND.
910K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S02J914X
Order 'res anti-sulfur 910k ohm 5% 0402 - ERJ-S02J914X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J914X-ND.
910K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S03J914V
Order 'res anti-sulfur 910k ohm 5% 0603 - ERJ-S03J914V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03J914V-ND.
910K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S06J914V
Order 'res anti-sulfur 910k ohm 5% 0805 - ERJ-S06J914V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06J914V-ND.
910K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08F9103V
Order 'res anti-sulfur 910k ohm 1% 1206 - ERJ-S08F9103V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F9103V-ND.
910K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S12J914U
Order 'res anti-sulfur 910k ohm 5% 1812 - ERJ-S12J914U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S12J914U-ND.
910K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S14J914U
Order 'res anti-sulfur 910k ohm 5% 1210 - ERJ-S14J914U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J914U-ND.
910K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S1DJ914U
Order 'res anti-sulfur 910k ohm 5% 2010 - ERJ-S1DJ914U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S1DJ914U-ND.
10.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J100V
Order 'res anti-sulfur 10 ohm 5% 1206 - ERJ-S08J100V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J100V-ND.
Options for 910K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-S08J914V
Send this link via E-Mail
Help With This Screen
